LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
ADI ADUM5242ARZ-RL7 product image
  • ADUM5242ARZ-RL7 thumbnail 1
  • ADUM5242ARZ-RL7 thumbnail 2
  • ADUM5242ARZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM5242ARZ-RL7RoHS

Manufacturer
MPN
ADUM5242ARZ-RL7
LCSC Part #
C579418
Packaging
SOIC-8
Customer #
Key Attributes
Dual-channel isolator with an integrated DC-DC converter using isoPower technology to provide isolated power
Datasheetpdf iconADI ADUM5242ARZ-RL7
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4836$ 6.6604$ 6.66
10+$ 6.5798$ 5.8561$ 58.56
30+$ 5.4407$ 4.8423$ 145.27
100+$ 4.9783$ 4.4307$ 443.07
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-8
FeaturesChannel direction configurable
CMTI(kV/us)25kV/us
Number of Forward Channels0
Number of Reverse Channels2
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)2500
Data Rate(Max)1Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADuM524x is a dual-channel digital isolator with integrated isoPower isolated power supply. The die-level DC-DC converter is based on iCoupler technology, delivering up to 50 mW of regulated isolated power at 5 V, eliminating the need for a separate isolated DC-DC converter in low-power isolation designs. iCoupler technology is used to isolate both logic signals and the DC-DC converter, providing a compact, fully isolated solution.

The ADuM524x isolator provides two independent isolated channels supporting multiple channel configurations, with an input operating voltage of 5 V. The ADuM524x family can be used in conjunction with other iCoupler products to achieve higher channel counts.

Features

AI Translation
  • Integrated isolated DC-DC converter
  • 5 V/10 mA regulated output
  • Two DC to 1 Mbps (NRZ) signal isolation channels
  • 8-pin narrow-body SOIC package
  • RoHS compliant
  • Operating temperature up to 105 °C
  • Precision timing characteristics Pulse width distortion: 3 ns (max) Channel-to-channel matching: 3 ns (max) Propagation delay: 70 ns (max)
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory certifications UL recognized per UL 1577, 1-minute 2500 V rms
  • CSA Component Acceptance Notice #5A
  • VDE certificate DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V_IORM = 560 V peak