LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM5020-5BRWZ product image
  • ADUM5020-5BRWZ thumbnail 1
  • ADUM5020-5BRWZ thumbnail 2
  • ADUM5020-5BRWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM5020-5BRWZRoHS

Manufacturer
MPN
ADUM5020-5BRWZ
LCSC Part #
C579413
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Isolated DC-to-DC Converters
Datasheetpdf iconADI ADUM5020-5BRWZ
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.4354$ 14.44
10+$ 13.7672$ 137.67
30+$ 12.6089$ 378.27
100+$ 11.5986$ 1159.86
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerADI
PackagingSOIC-16-300mil
Noise200mV
Ripple75mV
Iout100mA
Isolation voltage3kV
Vin5V
Vout5V
Operating Temperature-40℃~+125℃
Frequency - Switching180MHz
Features-

Introduction

AI Translation

The ADuM5020 and ADuM5028 are isoPower, integrated, isolated dc-to-dc converters. Based on iCoupler technology, these dc-to-dc converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer printed circuit board (PCB) with ferrites. The ADuM5020 and ADuM5028 eliminate the need to design and build isolated dc-to-dc converters in applications up to 500 mW. The iCoupler chip scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution.

Features

AI Translation
  • UL recognition (pending) 3000 V rms for 1 minute per UL 1577
  • CSA Component Acceptance Notice 5A (pending)
  • VDE certificate of conformity (pending) VDE V 0884-10 V10RM = 565 V peak
  • CQC certification per GB4943.1-2011 (pending)

Applications

AI Translation
  • RS-485/RS-422/CAN transceiver power
  • Power supply start-up bias and gate drives
  • Isolated sensor interfaces
  • Industrial PLCs