CUI TB007-508-08BE
| Manufacturer | |
| MPN | TB007-508-08BE |
| LCSC Part # | C5793911 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 2.5 16A 1x8P 300V Blue 12~24 Through Hole 8 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | CUI TB007-508-08BE |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2~24 poles
- Horizontal PCB mounting
- Side interlocking
- 5.08mm pitch
- UL and CE certified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6032 | $ 1.60 |
| 200+ | $ 0.6395 | $ 127.90 |
| 575+ | $ 0.6183 | $ 355.52 |
| 1,150+ | $ 0.6077 | $ 698.86 |
Standard Packaging575/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2~24 poles
- Horizontal PCB mounting
- Side interlocking
- 5.08mm pitch
- UL and CE certified
C5793911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DB128V-5.08-8P-GN-S | DORABO | Similar | Through Hole,P=5.08mm | 6,328 | $0.7306 $0.8209 | ||
| 282841-8 | TE Connectivity | Similar | Through Hole,P=5.08mm | 34 | $ 2.7186 | ||
| TB004-508-08BE | CUI | Similar | Through Hole,P=5.08mm | 0 | $ 1.5686 | ||
| TB004-508-08GR | CUI | Similar | - | 0 | $ 1.7573 | ||
| TB004-508-08GY | CUI | Similar | - | 0 | $ 1.7573 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

