ADI ADRF6516ACPZ-R7
| Manufacturer | |
| Mfr. Part # | ADRF6516ACPZ-R7 |
| LCSC Part # | C579329 |
| Package | LFCSP-32(5x5) |
| Customer # | |
| Description | 1MHz~31MHz LFCSP-32(5x5) Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Package | LFCSP-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.7022 | $ 36.70 |
200+ | $ 14.2031 | $ 2840.62 |
500+ | $ 13.7045 | $ 6852.25 |
1,500+ | $ 13.4576 | $ 20186.40 |
Standard Packaging 1500/Full
Reel | ||