TE Connectivity T92P7A22-208
| Manufacturer | |
| MPN | T92P7A22-208 |
| LCSC Part # | C5793178 |
| Packaging | - |
| Customer # | |
| Key Attributes | 208V 277V@AC 30A 40A@277VAC Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 208V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 2.841kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 208V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 2.841kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Introduction
30/40/50A switching capability Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil- to- contact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti- explosive version available (Meets EN 60079- 15) WG version available (Meets EN 60335- 1)
Features
- 30/40/50A switching capability
- Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
- Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
- Meets requirements of VDE 8mm spacing, 4kV dielectric coil - to - contact
- Meets requirements of UL Class F construction
- UL approved for 600VAC switching (1.5HP)
- Screw terminal version (consult factory for availability, ratings)
- Anti - explosive version available (Meets EN 60079 - 15)
- WG version available (Meets EN 60335 - 1)
Applications
- HVAC
- residential / commercial appliances
- industrial controls
- charging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.6757 | $ 17.68 |
| 240+ | $ 7.0538 | $ 1692.91 |
| 480+ | $ 6.8173 | $ 3272.30 |
| 960+ | $ 6.7014 | $ 6433.34 |
Standard Packaging120/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 208V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 2.841kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 208V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 2.841kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Introduction
30/40/50A switching capability Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil- to- contact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti- explosive version available (Meets EN 60079- 15) WG version available (Meets EN 60335- 1)
Features
- 30/40/50A switching capability
- Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
- Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
- Meets requirements of VDE 8mm spacing, 4kV dielectric coil - to - contact
- Meets requirements of UL Class F construction
- UL approved for 600VAC switching (1.5HP)
- Screw terminal version (consult factory for availability, ratings)
- Anti - explosive version available (Meets EN 60079 - 15)
- WG version available (Meets EN 60335 - 1)
Applications
- HVAC
- residential / commercial appliances
- industrial controls
- charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

