ADI ADR4520BRZ-R7
| Manufacturer | |
| Mfr. Part # | ADR4520BRZ-R7 |
| LCSC Part # | C579305 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-low noise, high-precision voltage reference |
| Description | Series Voltage Reference IC Fixed 2.048V ±0.02% 10mA SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.2262 | $ 11.23 |
10+ | $ 9.7279 | $ 97.28 |
30+ | $ 8.8167 | $ 264.50 |
100+ | $ 8.0515 | $ 805.15 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$