LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR3425ARJZ-R2 product image
  • ADR3425ARJZ-R2 thumbnail 1
  • ADR3425ARJZ-R2 thumbnail 2
  • ADR3425ARJZ-R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR3425ARJZ-R2RoHS

Manufacturer
MPN
ADR3425ARJZ-R2
LCSC Part #
C579287
Packaging
SOT-23-6
Customer #
Key Attributes
Micropower, High Accuracy Voltage References
Datasheetpdf iconADI ADR3425ARJZ-R2
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8358$ 1.84
10+$ 1.7952$ 17.95
30+$ 1.7692$ 53.08
100+$ 1.7415$ 174.15
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOT-23-6
Output Voltage2.5V
Quiescent Current100uA
Tolerance±0.1%
Voltage - Supply2.7V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz18uVp-p
Output Current10mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz42uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references, featuring ±0.1% initial accuracy, low operating current, and low output noise in a small SOT-23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using proprietary DigiTrim technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100 μA maximum) facilitates usage in low power devices, and its low output noise helps maintain signal integrity in critical signal processing systems. These CMOS are available in a wide range of output voltages, all of which are specified over the industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Initial accuracy: ±0.1% (maximum)
  • Maximum temperature coefficient: 8 ppm/°C
  • Operating temperature range: -40°C to +125°C
  • Output current: +10 mA source/−3 mA sink
  • Low quiescent current: 100 μA (maximum)
  • Low dropout voltage: 250 mV at 2 mA
  • Output noise (0.1 Hz to 10 Hz): < 10 μV p-p at 1.2 V (typical)
  • 6-lead SOT-23

Applications

AI Translation
  • Precision data acquisition systems
  • Industrial instrumentation
  • Medical devices
  • Battery-powered devices