LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR06BKSZ-REEL7 product image
Images for reference only

ADI ADR06BKSZ-REEL7RoHS

Manufacturer
MPN
ADR06BKSZ-REEL7
LCSC Part #
C579280
Packaging
SC-70-5
Customer #
Key Attributes
Ultracompact, Precision Voltage References
Datasheetpdf iconADI ADR06BKSZ-REEL7
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.3952$ 13.40
10+$ 12.9654$ 129.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSC-70-5
Output Voltage3V
Quiescent Current650uA
Tolerance±0.1%
Voltage - Supply5V~36V
Reference TypeSeries
Noise - 1/10Hz to 10Hz6uVp-p
Output Current10mA
FeaturesBuilt-in temperature sensor
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V, respectively, band gap voltage references featuring high accuracy, high stability, and low power consumption. The devices are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8-lead SOIC version. The SOIC version of the ADR01, ADR02, and ADR03 are drop-in replacements to the industry-standard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR01, ADR02, ADR03, and ADR06 references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP pin can be used for temperature sensing and approximation. A TRIM pin is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide a stable output voltage from a wide supply voltage range. The devices are available in 5-lead SC70 and TSOT packages and an 8-lead SOIC package with A, B, and C grade selections. All devices are specified over the extended industrial -40°C to +125°C temperature range. The ADR01, ADR02, ADR03, and ADR06 A grade in 8-lead SOIC are qualified for automotive applications.

Features

AI Translation
  • Ultracompact SC70 and TSOT packages
  • Low temperature coefficient: 8-lead SOIC: 3 ppm/°C typical; 5-lead SC70: 9 ppm/°C maximum; 5-lead TSOT: 9 ppm/°C maximum
  • Initial accuracy ±0.1%
  • No external capacitor required
  • Low noise 10 μV p-p, 0.1 Hz to 10.0 Hz (ADR02)
  • Wide operating range: ADR01: 12.0 V to 36.0 V; ADR02: 7.0 V to 36.0 V; ADR03: 4.5 V to 36.0 V; ADR06: 5.0 V to 36.0 V
  • High output current 10 mA
  • Wide temperature range: -40°C to +125°C
  • ADR01/ADR02/ADR03 pin compatible to industry-standard REF01/REF02/REF03
  • ADR01, ADR02, ADR03 and ADR06 SOIC (A grade) qualified for automotive applications

Applications

AI Translation
  • Precision data acquisition systems
  • High resolution converters
  • Industrial process control systems
  • Precision instruments
  • Auto battery monitoring
  • PCMCIA cards