LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADP7104ACPZ-3.3-R7 product image
  • ADP7104ACPZ-3.3-R7 thumbnail 1
  • ADP7104ACPZ-3.3-R7 thumbnail 2
  • ADP7104ACPZ-3.3-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP7104ACPZ-3.3-R7RoHS

Manufacturer
MPN
ADP7104ACPZ-3.3-R7
LCSC Part #
C579265
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
IC REG LINEAR 3.3V 500mA LFCSP-8(3x3)
Datasheetpdf iconADI ADP7104ACPZ-3.3-R7
In-Stock: 194
194 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3934$ 3.1898$ 3.19
10+$ 2.8863$ 2.7132$ 27.13
30+$ 2.584$ 2.4290$ 72.87
100+$ 2.2801$ 2.1433$ 214.33
500+$ 2.1388$ 2.0105$ 1005.25
1,500+$ 2.0754$ 1.9509$ 2926.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(3x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)900uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage20V
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP7104 is a CMOS, low dropout linear regulator operating from a 3.3 V to 20 V supply with a maximum output current of 500 mA. This high input voltage LDO is designed for regulating 19 V to 1.22 V supplies in high performance analog and mixed-signal circuits. The device employs an advanced proprietary architecture to deliver high power supply rejection and low noise, requiring only a single 1 μF ceramic output capacitor to achieve excellent line and load transient response.

The ADP7104 offers 7 fixed output voltage options and an adjustable output version, which can be set from 1.22 V to VIN – VDO using an external feedback resistor divider. The ADP7104 output noise voltage is 15 μV rms and is independent of output voltage. These devices feature a power good digital output pin, allowing a power system monitor to verify that the output voltage is within specification. A user-programmable precision undervoltage lockout function facilitates sequencing control of multiple power supplies.

The ADP7104 is available in an 8-lead 3 mm × 3 mm LFCSP and an 8-lead SOIC package. The LFCSP provides an ultracompact solution with excellent thermal dissipation performance, meeting application requirements of up to 500 mA output current in small, low-profile board spaces.

Features

AI Translation
  • Input voltage range: 3.3 V to 20 V
  • Maximum output current: 500 mA
  • Low noise: 75 μV rms (fixed output)
  • PSRR: 60 dB (10 kHz, VOUT = 3.3V)
  • Reverse current protection
  • Low dropout: 350 mV (500 mA)
  • Initial accuracy: ±0.8%
  • Accuracy over full line, load, and temperature range: -2%/+1%
  • Low quiescent current (VIN = 5 V): IGND = 900 μA (500 mA load)
  • Low shutdown current: < 40 μA (at VIN = 12V)
  • Stable operation with 1 μF small ceramic output capacitor
  • 7 fixed output voltage options: 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V, and 9 V
  • Adjustable output voltage range: 1.22 V to VIN – VDO
  • Foldback current limiting and thermal overload protection
  • User-programmable precision UVLO/enable function
  • Power good indication
  • 8-lead LFCSP and 8-lead SOIC packages

Applications

AI Translation
  • Suited for noise-sensitive applications: ADC, DAC circuits, precision amplifiers, high-frequency oscillators, clocks, and PLL
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation