ADI ADP2114ACPZ-R7
| Manufacturer | |
| Mfr. Part # | ADP2114ACPZ-R7 |
| LCSC Part # | C579247 |
| Package | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | High Efficiency Dual 2A/Single 4A Synchronous Step-Down DC-DC Regulator |
| Description | Buck Adjustable 600mV~5.5V LFCSP-32(5x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | LFCSP-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.9304 | $ 4.93 |
10+ | $ 4.2243 | $ 42.24 |
30+ | $ 3.7161 | $ 111.48 |
100+ | $ 3.2906 | $ 329.06 |
500+ | $ 3.0957 | $ 1547.85 |
1,500+ | $ 3.0069 | $ 4510.35 |
Standard Packaging 1500/Full
Reel | ||