ADI ADP2108AUJZ-1.2-R7
| Manufacturer | |
| Mfr. Part # | ADP2108AUJZ-1.2-R7 |
| LCSC Part # | C579246 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter |
| Description | 3MHz Buck Fixed 1 TSOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9472 $ 0.9736 | $ 0.97 |
10+ | $ 1.9038 $ 0.9519 | $ 9.52 |
30+ | $ 1.8744 $ 0.9372 | $ 28.12 |
100+ | $ 1.6807 $ 0.8404 | $ 84.04 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$