ADI ADN4650BRWZ-RL7
| Manufacturer | |
| Mfr. Part # | ADN4650BRWZ-RL7 |
| LCSC Part # | C579230 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 5 kV RMS/3.75 kV RMS, 600 Mbps Dual-Channel LVDS Isolators |
| Description | 50kV/us SOIC-20-300mil Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.7676 | $ 12.77 |
10+ | $ 12.2139 | $ 122.14 |
30+ | $ 11.2544 | $ 337.63 |
100+ | $ 10.4189 | $ 1041.89 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$