LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADL5385ACPZ-R7 product image
  • ADL5385ACPZ-R7 thumbnail 1
  • ADL5385ACPZ-R7 thumbnail 2
  • ADL5385ACPZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADL5385ACPZ-R7RoHS

Manufacturer
MPN
ADL5385ACPZ-R7
LCSC Part #
C579154
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
30 MHz - 2200 MHz Quadrature Modulator
Datasheetpdf iconADI ADL5385ACPZ-R7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Modulators
ManufacturerADI
PackagingQFN-24-EP(4x4)
Frequency Range30MHz~2.2GHz
Operating Temperature-40℃~+85℃
Voltage - Supply4.75V~5.5V
Modulation TypeQuadrature Modulation (IQ)
Noise Floor-160dBm/Hz
Output Power5.7dBm
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADL5385 is a silicon, monolithic, quadrature modulator designed for use from 30 MHz to 2200 MHz. Its excellent phase accuracy and amplitude balance enable both high performance intermediate frequency (IF) and direct radio frequency (RF) modulation for communication systems.

The ADL5385 takes the signals from two differential baseband inputs and modulates them onto two carriers in quadrature with each other. The two internal carriers are derived from a single-ended, external local oscillator input signal at twice the frequency as the desired carrier output. The two modulated signals are summed together in a differential-to-single-ended amplifier designed to drive 50 Ω loads.

The ADL5385 can be used as either an IF or a direct-to-RF modulator in digital communication systems. The wide baseband input bandwidth allows for either baseband drive or drive from a complex IF. Typical applications are in radio-link transmitters, cable modem termination systems, and broadband wireless access systems.

The ADL5385 is fabricated using the advanced silicon germanium bipolar process and is packaged in a 24-lead, RoHS-compliant LFCSP with exposed pad. Performance is specified over -40℃ to +85℃. A RoHS-compliant evaluation board is also available.

Features

AI Translation
  • Output frequency range: 30 MHz to 2200 MHz
  • 1 dB output compression: 11 dBm at 350 MHz
  • Noise floor: –159 dBm/Hz at 350 MHz
  • Sideband suppression: −50 dBc at 350 MHz
  • Carrier feedthrough: −46 dBm at 350 MHz
  • Single supply: 4.75 V to 5.5 V
  • 24-lead, RoHS-compliant, LFCSP with exposed pad

Applications

AI Translation
  • Radio-link infrastructure
  • Cable modem termination systems
  • UHF/VHF radio
  • Wireless infrastructure systems
  • Wireless local loop
  • WiMAX/broadband wireless access systems
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.9355$ 12.94
10+$ 10.2983$ 102.98
30+$ 9.2699$ 278.10
100+$ 8.4081$ 840.81
Standard Packaging1500/Full Reel
Better price for more quantity?
$