LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADL5380ACPZ-R7 product image
  • ADL5380ACPZ-R7 thumbnail 1
  • ADL5380ACPZ-R7 thumbnail 2
  • ADL5380ACPZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADL5380ACPZ-R7RoHS

Manufacturer
MPN
ADL5380ACPZ-R7
LCSC Part #
C579152
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
400 MHz to 6 GHz Quadrature Demodulator
Datasheetpdf iconADI ADL5380ACPZ-R7
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.0729$ 17.07
10+$ 16.2428$ 162.43
30+$ 14.8041$ 444.12
100+$ 13.5493$ 1354.93
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Demodulators
ManufacturerADI
PackagingQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Frequency Range400MHz~6GHz
Features-
Noise Figure10.9dB
Voltage - Supply4.75V~5.25V
Current - Supply245mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADL5380 is a broadband quadrature I-Q demodulator that covers an RF/IF input frequency range from 400 MHz to 6 GHz. With a NF = 10.9 dB, IPldB = 11.6 dBm, and IIP3 = 29.7 dBm at 900 MHz, the ADL5380 demodulator offers outstanding dynamic range suitable for the demanding infrastructure direct-conversion requirements. The differential RF inputs provide a well-behaved broadband input impedance of 50 Ω and are best driven from a 1:1 balun for optimum performance. Excellent demodulation accuracy is achieved with amplitude and phase balances of ~0.07 dB and ~0.2°, respectively. The demodulated in-phase (I) and quadrature (Q) differential outputs are fully buffered and provide a voltage conversion gain of ~7 dB. The buffered baseband outputs are capable of driving a 2 V p-p differential signal into 200 Ω. The fully balanced design minimizes effects from second-order distortion. The leakage from the LO port to the RF port is < -50 dBm. Differential dc offsets at the I and Q outputs are typically < 20 mV. Both of these factors contribute to the excellent IIP2 specification, which is > 65 dBm. The ADL5380 operates off a single 4.75 V to 5.25 V supply. The supply current is adjustable by placing an external resistor from the ADJ pin to either the positive supply, VS, (to increase supply current and improve IIP3) or to ground (which decreases supply current at the expense of IIP3). The ADL5380 is fabricated using the advanced silicon-germanium bipolar process and is available in a 24-lead exposed paddle LFCSP.

Features

AI Translation
  • Operating RF and LO frequency: 400 MHz to 6 GHz
  • Input IP3: 30 dBm at 900 MHz, 28 dBm at 1900 MHz
  • Input IP2: > 65 dBm at 900 MHz
  • Input P1dB (IP1dB): 11.6 dBm at 900 MHz
  • Noise figure (NF): 10.9 dB at 900 MHz, 11.7 dB at 1900 MHz
  • Voltage conversion gain: ~7 dB
  • Quadrature demodulation accuracy at 900 MHz: Phase accuracy: ~0.2°, Amplitude balance: ~0.07 dB
  • Demodulation bandwidth: ~390 MHz
  • Baseband I/Q drive: 2 V p-p into 200 Ω
  • Single 5 V supply

Applications

AI Translation
  • Cellular W-CDMA/GSM/LTE
  • Microwave point-to-(multi)point radios
  • Broadband wireless and WiMAX