ADI ADG726BSUZ
| Manufacturer | |
| MPN | ADG726BSUZ |
| LCSC Part # | C579100 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 16-/32-Channel, 4 Q, +1.8 V to +5.5 V and ±2.5 V Analog Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TQFP-48(7x7) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4Ω | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Con | 175pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Optical applications
- Data acquisition systems
- Communication systems
- Relay replacement
- Audio and video switching
- Battery-powered systems
- Medical instruments
- Automatic test equipment (ATE)
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.0903 | $ 19.09 |
| 10+ | $ 18.2628 | $ 182.63 |
| 30+ | $ 16.8284 | $ 504.85 |
| 100+ | $ 15.5773 | $ 1557.73 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TQFP-48(7x7) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4Ω | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Con | 175pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Optical applications
- Data acquisition systems
- Communication systems
- Relay replacement
- Audio and video switching
- Battery-powered systems
- Medical instruments
- Automatic test equipment (ATE)
C579100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



