ADI ADG714BRUZ
| Manufacturer | |
| MPN | ADG714BRUZ |
| LCSC Part # | C579096 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Serially Controlled, Octal SPST Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Features | Bidirectional analog channel;Control interface integration;Fail-safe disconnect | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V;-2.5V~2.5V | |
| Number of Channels | 8 | |
| Ron | 2.5Ω | |
| Con | 22pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG714/ADG715 are complementary metal-oxide semiconductor (CMOS), octal single-pole, single-throw (SPST) switches, controlled via either a 2- or 3-wire serial interface. On resistance is closely matched between the switches and is flat over the full signal range. Each switch conducts equally well in both directions, and the input signal range extends to the supplies. Data is written to these devices in the form of 8 bits, each bit corresponding to one channel. The ADG714 uses a 3-wire serial interface that is compatible with serial peripheral interface (SPI), QSPI, MICROWIRE interface standards, and most digital signal processing (DSP) interface standards. The output of the shift register DOUT enables a number of these devices to be daisy-chained. The ADG715 uses a 2-wire serial interface that is compatible with the I²C interface standard. The ADG715 has four hardwired addresses, selectable from two external address pins (A0 and A1). The pins allow the two LSBs of the 7-bit slave address to be set by the user. A maximum of four of these devices may be connected to the bus. On power-up of these devices, all switches are in the off condition, and the internal registers contain all zeros. A low power consumption and operating supply range of 2.7 V to 5.5 V make these devices ideal for many applications. These devices can also be supplied from a dual ±2.5 V supply. The ADG714 is available in a 24-lead TSSOP and a 24-lead LFCSP, and the ADG715 is available in a 24-lead TSSOP.
Features
- SPI/QSPI/MICROWIRE-compatible interface (ADG714)
- ADG715: I2C-compatible interface (ADG715)
- 2.7 V to 5.5 V single supply
- ±2.5 V dual supply
- 2.5 Ω on resistance
- 0.6 Ω on resistance flatness
- 0.1 nA leakage currents
- Octal SPST
- Power-on reset
- Fast switching times
- TTL/CMOS compatible
- 24-lead TSSOP and 24-lead LFCSP
Applications
- Data acquisition systems
- Communication systems
- Relay replacement
- Audio and video switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7287$ 5.4996 | $ 5.50 |
| 10+ | $ 4.96$ 4.7616 | $ 47.62 |
| 62+ | $ 4.492$ 4.3124 | $ 267.37 |
| 124+ | $ 4.0987$ 3.9348 | $ 487.92 |
Standard Packaging62/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Features | Bidirectional analog channel;Control interface integration;Fail-safe disconnect | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V;-2.5V~2.5V | |
| Number of Channels | 8 | |
| Ron | 2.5Ω | |
| Con | 22pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG714/ADG715 are complementary metal-oxide semiconductor (CMOS), octal single-pole, single-throw (SPST) switches, controlled via either a 2- or 3-wire serial interface. On resistance is closely matched between the switches and is flat over the full signal range. Each switch conducts equally well in both directions, and the input signal range extends to the supplies. Data is written to these devices in the form of 8 bits, each bit corresponding to one channel. The ADG714 uses a 3-wire serial interface that is compatible with serial peripheral interface (SPI), QSPI, MICROWIRE interface standards, and most digital signal processing (DSP) interface standards. The output of the shift register DOUT enables a number of these devices to be daisy-chained. The ADG715 uses a 2-wire serial interface that is compatible with the I²C interface standard. The ADG715 has four hardwired addresses, selectable from two external address pins (A0 and A1). The pins allow the two LSBs of the 7-bit slave address to be set by the user. A maximum of four of these devices may be connected to the bus. On power-up of these devices, all switches are in the off condition, and the internal registers contain all zeros. A low power consumption and operating supply range of 2.7 V to 5.5 V make these devices ideal for many applications. These devices can also be supplied from a dual ±2.5 V supply. The ADG714 is available in a 24-lead TSSOP and a 24-lead LFCSP, and the ADG715 is available in a 24-lead TSSOP.
Features
- SPI/QSPI/MICROWIRE-compatible interface (ADG714)
- ADG715: I2C-compatible interface (ADG715)
- 2.7 V to 5.5 V single supply
- ±2.5 V dual supply
- 2.5 Ω on resistance
- 0.6 Ω on resistance flatness
- 0.1 nA leakage currents
- Octal SPST
- Power-on reset
- Fast switching times
- TTL/CMOS compatible
- 24-lead TSSOP and 24-lead LFCSP
Applications
- Data acquisition systems
- Communication systems
- Relay replacement
- Audio and video switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



