ADI ADG708BRUZ
| Manufacturer | |
| MPN | ADG708BRUZ |
| LCSC Part # | C579091 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Low Voltage 4-/8-Channel Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Break-before-make function | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 1uA | |
| Voltage - Supply | 1.8V~5.5V | |
| Voltage Supply Source | Dual Supply |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG708/ADG709 are low voltage, CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG708 switches one of eight inputs (S1 to S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. The ADG709 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off.
Low power consumption and an operating supply range of 1.8 V to 5.5 V make the ADG708/ADG709 ideal for batterypowered, portable instruments. All channels exhibit breakbefore-make switching action preventing momentary shorting when switching channels.
These switches are designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, and leakage currents.
On resistance is in the region of a few ohms and is closely matched between switches and very flat over the full signal range. These parts can operate equally well as either multiplexers or demultiplexers and have an input signal range that extends to the supplies.
The ADG708/ADG709 are available in a 16-lead TSSOP.
Features
- 1.8 V to 5.5 V single supply ±2.5 V dual supply
- 3 Ω on resistance
- 0.75 Ω on resistance flatness
- 100 pA leakage currents
- 14 ns switching times
- Single 8-to-1 multiplexer ADG708
- Differential 4-to-1 multiplexer ADG709
- 16-lead TSSOP package
- Low power consumption
- TTL-/CMOS-compatible inputs
- Qualified for automotive applications
Applications
- Data acquisition systems
- Communication systems
- Relay replacement
- Audio and video switching
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3466 | $ 2.35 |
| 10+ | $ 2.0046 | $ 20.05 |
| 30+ | $ 1.7907 | $ 53.72 |
| 100+ | $ 1.5039 | $ 150.39 |
| 500+ | $ 1.4051 | $ 702.55 |
| 1,000+ | $ 1.3613 | $ 1361.30 |
Standard Packaging96/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



