ADI ADG442BRZ-REEL
| Manufacturer | |
| MPN | ADG442BRZ-REEL |
| LCSC Part # | C579056 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Four-channel SPST CMOS switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 70Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 13.5V~16.5V;-16.5V~-13.5V;10.8V~13.2V | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG441, ADG442, and ADG444 are monolithic CMOS devices that comprise of four independently selectable switches. They are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG441, ADG442, and ADG444 contain four independent SPST switches. Each switch of the ADG441 and ADG444 turns on when a logic low is applied to the appropriate control input. The ADG442 switches are turned on with logic high on the appropriate control input. The ADG441 and ADG444 switches differ in that the ADG444 requires a 5 V logic power supply that is applied to the Vₗ pin. The ADG441 and ADG442 do not have a Vₗ pin, the logic power supply is generated internally by an on-chip voltage generator. Each switch conducts equally well in both directions when ON and has an input signal range that extends to the power supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs.
Features
- 44 V supply maximum ratings
- νₛₛ to VDD analog signal range
- Low on resistance (< 70 Ω)
- Low ΔRON (9 Ω max)
- Low R₀ₙ match (3 Ω max)
- Low power dissipation
- Fast switching times tₒₙ < 110 ns tₒff < 60 ns
- Low leakage currents (3 nA max)
- Low charge injection (6 pC max)
- Break-before-make switching action
- Latch-up proof A grade
- Plug-in upgrade for DG201A/ADG201A, DG202A/ADG202A, DG211/ADG211A
- Plug-in replacement for DG441/DG442/DG444
Applications
- Audio and video switching
- Automatic test equipment
- Precision data acquisition
- Battery-powered systems
- Sample-and-hold systems
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.603 | $ 3.60 |
| 10+ | $ 3.0846 | $ 30.85 |
| 30+ | $ 2.6588 | $ 79.76 |
| 100+ | $ 2.3484 | $ 234.84 |
| 500+ | $ 2.2038 | $ 1101.90 |
| 1,000+ | $ 2.1388 | $ 2138.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 70Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 13.5V~16.5V;-16.5V~-13.5V;10.8V~13.2V | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG441, ADG442, and ADG444 are monolithic CMOS devices that comprise of four independently selectable switches. They are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG441, ADG442, and ADG444 contain four independent SPST switches. Each switch of the ADG441 and ADG444 turns on when a logic low is applied to the appropriate control input. The ADG442 switches are turned on with logic high on the appropriate control input. The ADG441 and ADG444 switches differ in that the ADG444 requires a 5 V logic power supply that is applied to the Vₗ pin. The ADG441 and ADG442 do not have a Vₗ pin, the logic power supply is generated internally by an on-chip voltage generator. Each switch conducts equally well in both directions when ON and has an input signal range that extends to the power supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs.
Features
- 44 V supply maximum ratings
- νₛₛ to VDD analog signal range
- Low on resistance (< 70 Ω)
- Low ΔRON (9 Ω max)
- Low R₀ₙ match (3 Ω max)
- Low power dissipation
- Fast switching times tₒₙ < 110 ns tₒff < 60 ns
- Low leakage currents (3 nA max)
- Low charge injection (6 pC max)
- Break-before-make switching action
- Latch-up proof A grade
- Plug-in upgrade for DG201A/ADG201A, DG202A/ADG202A, DG211/ADG211A
- Plug-in replacement for DG441/DG442/DG444
Applications
- Audio and video switching
- Automatic test equipment
- Precision data acquisition
- Battery-powered systems
- Sample-and-hold systems
- Communication systems
C579056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



