ADI ADE7880ACPZ
| Manufacturer | |
| MPN | ADE7880ACPZ |
| LCSC Part # | C578972 |
| Packaging | LFCSP-40(6x6) |
| Customer # | |
| Description | 2.4V~3.7V 25mA LFCSP-40(6x6) Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 13.36 | $ 13.36 |
10+ | $ 12.9009 | $ 129.01 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$