LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI ADA4853-1AKSZ-R7 product image
Images for reference only

ADI ADA4853-1AKSZ-R7RoHS

Manufacturer
MPN
ADA4853-1AKSZ-R7
LCSC Part #
C578932
Packaging
SC-70-6
Customer #
Key Attributes
Low Power, Rail-to-Rail Output, Video Op Amps with Ultralow Power
Datasheetpdf iconADI ADA4853-1AKSZ-R7
In-Stock: 104
104 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0782$ 2.8628$ 2.86
10+$ 2.6287$ 2.4447$ 24.45
30+$ 2.3464$ 2.1822$ 65.47
100+$ 2.0576$ 1.9136$ 191.36
500+$ 1.9277$ 1.7928$ 896.40
1,000+$ 1.8709$ 1.7400$ 1740.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerADI
PackagingSC-70-6
Quiescent Current1400uA
Differential Phase0.1deg
Differential Gain0.2%
Single Supply2.65V~5V
Common Mode Rejection Ratio (CMRR)85dB
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1.4mA
Slew Rate120V/us
Number of Channels1
-3dB Bandwidth100MHz
Vos - Input Offset Voltage4000uV
Input Offset Voltage Drift(Vos TC)1.6uV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4853- 1/ADA4853- 2/ADA4853- 3 are low power, low cost, high speed, rail- to- rail output op amps with ultralow power disables that are ideal for portable consumer electronics. Despite their low price, the ADA4853- 1/ADA4853- 2/ADA4853- 3 provide excellent overall performance and versatility. The 100 MHz - 3dB bandwidth, and 120 V/μs slew rate make these amplifiers well- suited for many general- purpose, high speed applications. The ADA4853- 1/ADA4853- 2/ADA4853- 3 voltage feedback op amps are designed to operate at supply voltages as low as 2.65 V and up to 5 V using only 1.4 mA of supply current per amplifier. To further reduce power consumption, the amplifiers are equipped with a disable mode that lowers the supply current to less than 1.5 μA maximum, making them ideal in battery- powered applications. The ADA4853- 1/ADA4853- 2/ADA4853- 3 provide users with a true single- supply capability, allowing input signals to extend 200 mV below the negative rail and to within 1.2 V of the positive rail. On the output, the amplifiers can swing within 200 mV of either supply rail. With their combination of low price, excellent differential gain (0.2%), differential phase (0.10°), and 0.5 dB flatness out to 22 MHz these amplifiers are ideal for video applications.

Features

AI Translation
  • Qualified for automotive applications (ADA4853- 3W only)
  • Ultralow disable current: 0.1 μA
  • Low quiescent current: 1.4 mA/amplifier
  • ideal for standard definition video
  • High speed
  • 100 MHz, - 3 dB bandwidth
  • 120 V/μs slew rate
  • 0.5 dB flatness: 22 MHz
  • Differential gain: 0.20%
  • Differential phase: 0.10°
  • Single- supply operation
  • Rail- to- rail output
  • Output swings to within 200 mV of either rail
  • Low voltage offset: 1 mV
  • Wide supply range: 2.65 V to 5 V

Applications

AI Translation
  • Automotive infotainment systems
  • Automotive safety systems
  • Portable multimedia players
  • Video cameras
  • Digital still cameras
  • Consumer video
  • Clock buffer