LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4807-2ARMZ-R7 product image
  • ADA4807-2ARMZ-R7 thumbnail 1
  • ADA4807-2ARMZ-R7 thumbnail 2
  • ADA4807-2ARMZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADA4807-2ARMZ-R7RoHS

Manufacturer
MPN
ADA4807-2ARMZ-R7
LCSC Part #
C578928
Packaging
MSOP-8
Customer #
Key Attributes
3.1 nV/√Hz, 1 mA, 180 MHz, rail-to-rail input/output amplifier
Datasheetpdf iconADI ADA4807-2ARMZ-R7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0439$ 7.04
10+$ 6.3091$ 63.09
30+$ 5.8409$ 175.23
100+$ 5.3191$ 531.91
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage20uV
Slew Rate225V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)250pA/℃
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current1.2uA
Maximum Power Supply Range (Vdd-Vss)11V
Input Offset Voltage Drift(Vos TC)3.7uV/℃
Quiescent Current1mA
Gain Bandwidth Product180MHz
Input Voltage Noise Density3.1nV/√Hz@100kHz
Output Current80mA
Dual Supply-5V~5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~11V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4807-1 (single), ADA4807-2 (dual), and ADA4807-4 (quad) are low noise, rail-to-rail input and output, voltage feedback amplifiers. These amplifiers combine low power, low noise, high speed, and dc precision to provide an attractive solution for a wide range of applications from high resolution data acquisition instrumentation to high performance batterypowered and high component density systems where power consumption is of key importance. With only 1.0 mA of supply current per amplifier, the ADA4807-1/ ADA4807-2/ADA4807-4 feature the lowest input voltage noise among high speed, rail-to-rail input/output amplifiers in the industry and offer a wide bandwidth, high slew rate, fast settling time, and excellent distortion performance. Additionally, these amplifiers offer very low input offset voltage and drift performance, making them ideal for driving multiplexed and high throughput precision 16-/18-bit successive approximation registers (SARs) and 24-bit - ADCs. These amplifiers are fully specified at +3 V,+5 V, and ±5 V supplies and can operate over the industrial -40°C to +125°C temperature range.

Features

AI Translation
  • Low input noise
  • 3.1 nV/√Hz at f̂ = 100 kHz with 29 Hz 1/f corner
  • 0.7 pA/√Hz at f = 100 kHz with 2 kHz 1/f corner
  • High speed performance with dc precision
  • 180 MHz, -3 dB bandwidth (G = +1, VOUT = 20 mV p-p)
  • 225 V/μs slew rate for 5 V step (rise)
  • 47 ns settling time to 0.7% for 48 step
  • ±125 μV and 3.7 μV/°C maximum input offset voltage and drift
  • 100 nA and 250 pA/°C maximum input offset current and drift
  • Low distortion (HD2/HD3), ∀s = ±5 V, VOUT = 2 V p-p
  • −141 dBc/−144 dBc at 1 kHz
  • −112 dBc/−115 dBc at 100 kHz
  • −95 dBc/−79 dBc at 1 MHz
  • Low power operation
  • 1.0 mA quiescent supply current per amplifier at ±5 V
  • Dynamic power scaling
  • Fully specified at +3 V, +5 V, and ±5 V supplies
  • Rail-to-rail inputs and outputs

Applications

AI Translation
  • High resolution analog-to-digital converter (ADC) drivers
  • Portable and battery-powered instruments and systems
  • High component density data acquisition systems
  • Audio signal conditioning
  • Active filters