LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4661-2ARMZ-R7 product image
  • ADA4661-2ARMZ-R7 thumbnail 1
  • ADA4661-2ARMZ-R7 thumbnail 2
  • ADA4661-2ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4661-2ARMZ-R7RoHS

Manufacturer
MPN
ADA4661-2ARMZ-R7
LCSC Part #
C578923
Packaging
MSOP-8
Customer #
Key Attributes
18V, precision, 725uA, 4MHz CMOS rail-to-rail input and output operational amplifier
Datasheetpdf iconADI ADA4661-2ARMZ-R7
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5958$ 3.60
10+$ 3.1106$ 31.11
30+$ 2.8218$ 84.65
100+$ 2.5297$ 252.97
500+$ 2.3951$ 1197.55
1,000+$ 2.335$ 2335.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage150uV
Slew Rate2V/us
Input Offset Current(Ios)11pA
FeaturesEMI filtering/RF suppression;Built-in compensation;Overvoltage protection;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)135dB
Ib - Input Bias Current75pA
Output Current220mA
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current725uA
Gain Bandwidth Product4MHz
Input Voltage Noise Density18nV/√Hz@1kHz
Dual Supply-9V~-1.5V;1.5V~9V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4661-2 is a dual, precision, rail-to-rail input/output amplifier optimized for low power consumption, high bandwidth, and wide supply voltage range applications. The ADA4661-2 is guaranteed to meet rated performance at supply voltages of 3.0 V, 10 V, and 18 V. The device is an ideal choice for 3.3 V, 5 V, 10 V, 12 V, and 15 V single-supply, as well as ±2.5 V, ±3.3 V, and ±5 V dual-supply applications. It employs a proprietary trimming technique to achieve very low offset voltage. In addition, the unique design architecture of the ADA4661-2 delivers excellent power supply rejection, common-mode rejection, and offset voltage performance when operating over a common-mode voltage range of −VSY + 1.5 V to +VSY − 1.5 V. The ADA4661-2 is rated over the −40°C to +125°C extended industrial temperature range and is available in 8-lead MSOP and 8-lead LFCSP (3 mm × 3 mm) packages.

Features

AI Translation
  • Low power at high voltage (18V): 725 μA (max)
  • Low offset voltage: 150 μV (max, at Vsr/2), 300 μV (max, over entire common-mode input range)
  • Low input bias current: 75 pA (max)
  • Gain bandwidth product: 4 MHz (typ, AV = 100)
  • Unity-gain crossover: 4 MHz (typ)
  • −3 dB closed-loop bandwidth: 2.1 MHz (typ)
  • Single-supply operation: 3 V to 18 V
  • Dual-supply operation: ±1.5 V to ±9 V
  • Unity-gain stable

Applications

AI Translation
  • Shunt monitor current sensing
  • Active filter
  • Portable medical equipment
  • Buffer/level shifting
  • High-impedance sensor interface
  • Battery-powered instrumentation