LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden LSMCC201208T250NG product image
Images for reference only

Taiyo Yuden LSMCC201208T250NGRoHS

Manufacturer
MPN
LSMCC201208T250NG
LCSC Part #
C5788875
Packaging
0805
Customer #
Key Attributes
4mΩ 1 ±30% 25Ω@100MHz 0805 Ferrite Beads and Chips RoHS
Datasheetpdf iconTaiyo Yuden LSMCC201208T250NG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerTaiyo Yuden
Packaging0805
DC Resistance(DCR)4mΩ
Number of Lines1
Tolerance±30%
Current Rating6A
Impedance @ Frequency25Ω@100MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece
In-Stock: 3,130
3,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0558$ 0.56
100+$ 0.0445$ 4.45
300+$ 0.0389$ 11.67
1,000+$ 0.0347$ 34.70
4,000+$ 0.0313$ 125.20
8,000+$ 0.0297$ 237.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$