ADI AD9833SRMZ-EP-RL7
| Manufacturer | |
| MPN | AD9833SRMZ-EP-RL7 |
| LCSC Part # | C578886 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 10 2.3V~5.5V MSOP-10 Direct Digital Synthesis (DDS) RoHS |
| Datasheet | ADI AD9833SRMZ-EP-RL7 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -55℃~+125℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Low-power mode;Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Low-power mode;Enable/shutdown function |
Introduction
The AD9833-EP is a low power, programmable waveform generator capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software programmable, allowing easy tuning. No external components are needed. The frequency registers are 28 bits wide. With a 25 MHz clock rate, a resolution of 0.1 Hz can be achieved; with a 1 MHz clock rate, the AD9833-EP can be tuned to 0.004 Hz resolution. The AD9833-EP is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates with a power supply from 2.3 V to 5.5 V. The AD9833-EP has a power-down function (SLEEP). This function allows sections of the device that are not being used to be powered down, thus minimizing the current consumption of the part. For example, the DAC can be powered down when a clock output is being generated. The AD9833-EP is available in a 10-lead MSOP package. Additional application and technical information can be found in the AD9833 data sheet.
Features
- Digitally programmable frequency and phase
- 12.65 mW power consumption at 3 V
- 0 MHz to 12.5 MHz output frequency range
- 28-bit resolution: 0.1 Hz at 25 MHz reference clock
- Sinusoidal, triangular, and square wave outputs
- 2.3 V to 5.5 V power supply
- No external components required
- 3-wire SPI interface
- Power-down option
- 10-lead MSOP package
- Enhanced product features
- Temperature range: -55°C to +125°C
- Controlled manufacturing baseline
- 1 assembly/test site
- 1 fabrication site
- Enhanced product change notification
- Qualification data available upon request
Applications
- Frequency stimulus/waveform generation
- Liquid and gas flow measurement
- Sensory applications: proximity, motion, defect detection
- Line loss/attenuation
- Test and medical equipment
- Sweep/clock generators
- Time domain reflectometry (TDR) applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.0963 | $ 31.10 |
| 200+ | $ 12.0345 | $ 2406.90 |
| 500+ | $ 11.6116 | $ 5805.80 |
| 1,000+ | $ 11.4032 | $ 11403.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -55℃~+125℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Low-power mode;Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Low-power mode;Enable/shutdown function |
Introduction
The AD9833-EP is a low power, programmable waveform generator capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software programmable, allowing easy tuning. No external components are needed. The frequency registers are 28 bits wide. With a 25 MHz clock rate, a resolution of 0.1 Hz can be achieved; with a 1 MHz clock rate, the AD9833-EP can be tuned to 0.004 Hz resolution. The AD9833-EP is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates with a power supply from 2.3 V to 5.5 V. The AD9833-EP has a power-down function (SLEEP). This function allows sections of the device that are not being used to be powered down, thus minimizing the current consumption of the part. For example, the DAC can be powered down when a clock output is being generated. The AD9833-EP is available in a 10-lead MSOP package. Additional application and technical information can be found in the AD9833 data sheet.
Features
- Digitally programmable frequency and phase
- 12.65 mW power consumption at 3 V
- 0 MHz to 12.5 MHz output frequency range
- 28-bit resolution: 0.1 Hz at 25 MHz reference clock
- Sinusoidal, triangular, and square wave outputs
- 2.3 V to 5.5 V power supply
- No external components required
- 3-wire SPI interface
- Power-down option
- 10-lead MSOP package
- Enhanced product features
- Temperature range: -55°C to +125°C
- Controlled manufacturing baseline
- 1 assembly/test site
- 1 fabrication site
- Enhanced product change notification
- Qualification data available upon request
Applications
- Frequency stimulus/waveform generation
- Liquid and gas flow measurement
- Sensory applications: proximity, motion, defect detection
- Line loss/attenuation
- Test and medical equipment
- Sweep/clock generators
- Time domain reflectometry (TDR) applications
C578886 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

