Littelfuse LS0504EVT233
| Manufacturer | |
| MPN | LS0504EVT233 |
| LCSC Part # | C5788606 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 2.7V~6V 1 SOT-23-3 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23-3 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Soft-start;Thermal Protection | |
| Voltage - Supply | 2.7V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - | |
| Width | 1.6mm | |
| Threshold Voltage | - | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | 50mΩ | |
| Peak Output Current(Sink) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The integrated load switching of the LS0504EVT233 provides robust, input over-current protection to the downstream circuit systems. The device comes with built-in over-voltage protection and internal soft start. The switch’s low RDS(ON) minimizes the system’s power loss. In the event of input over-voltage, LS0504EVT233 immediately turns off the switch to prevent the downstream system from the stress of excessively high voltage. Internal soft-start ensures a smooth output voltage ramp-up and limits the input inrush current.
Features
- Wide Input Voltage Range from 2.7V to 6V
- 30V Maximum Input / Output Voltage
- 50mΩ Low RDS(ON) Protection Switch Built-in Over-Voltage Protection Discharge Output at OVP
- Internal Soft-Start
- Thermal Shutdown
- Continuous Current 3A; Peak Current 4A
- Hiccup Mode Protection for Over Load or Short Circuit
- SOT23_3L Package
- Pb-Free and RoHS compliant
Applications
- Bluetooth Headsets
- Charging Cable
- Wearable Device
- Battery Devices
- Tablet PC
- Adapter Powered Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9223 | $ 0.92 |
| 10+ | $ 0.734 | $ 7.34 |
| 30+ | $ 0.6406 | $ 19.22 |
| 100+ | $ 0.5489 | $ 54.89 |
| 500+ | $ 0.4926 | $ 246.30 |
| 1,000+ | $ 0.4636 | $ 463.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23-3 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Soft-start;Thermal Protection | |
| Voltage - Supply | 2.7V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - | |
| Width | 1.6mm | |
| Threshold Voltage | - | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | 50mΩ | |
| Peak Output Current(Sink) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The integrated load switching of the LS0504EVT233 provides robust, input over-current protection to the downstream circuit systems. The device comes with built-in over-voltage protection and internal soft start. The switch’s low RDS(ON) minimizes the system’s power loss. In the event of input over-voltage, LS0504EVT233 immediately turns off the switch to prevent the downstream system from the stress of excessively high voltage. Internal soft-start ensures a smooth output voltage ramp-up and limits the input inrush current.
Features
- Wide Input Voltage Range from 2.7V to 6V
- 30V Maximum Input / Output Voltage
- 50mΩ Low RDS(ON) Protection Switch Built-in Over-Voltage Protection Discharge Output at OVP
- Internal Soft-Start
- Thermal Shutdown
- Continuous Current 3A; Peak Current 4A
- Hiccup Mode Protection for Over Load or Short Circuit
- SOT23_3L Package
- Pb-Free and RoHS compliant
Applications
- Bluetooth Headsets
- Charging Cable
- Wearable Device
- Battery Devices
- Tablet PC
- Adapter Powered Devices
C5788606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



