muRata LQP03TN27NHZ2D
| Manufacturer | |
| MPN | LQP03TN27NHZ2D |
| LCSC Part # | C5788377 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 27nH 140mA 2.3Ω 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 140mA | |
| Inductance | 27nH | |
| Frequency - Self Resonant | 2GHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 2.3Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 12@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,880
10,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0261 | $ 0.52 |
| 200+ | $ 0.0206 | $ 4.12 |
| 600+ | $ 0.0175 | $ 10.50 |
| 2,000+ | $ 0.0157 | $ 31.40 |
| 15,000+ | $ 0.0141 | $ 211.50 |
| 30,000+ | $ 0.0133 | $ 399.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 140mA | |
| Inductance | 27nH | |
| Frequency - Self Resonant | 2GHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 2.3Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 12@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



