LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI AD8675ARZ-REEL7 product image
  • AD8675ARZ-REEL7 thumbnail 1
  • AD8675ARZ-REEL7 thumbnail 2
  • AD8675ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8675ARZ-REEL7RoHS

Manufacturer
MPN
AD8675ARZ-REEL7
LCSC Part #
C578812
Packaging
SOIC-8
Customer #
Key Attributes
36 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp
Datasheetpdf iconADI AD8675ARZ-REEL7
In-Stock: 1,018
1,018 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9051$ 4.7580$ 4.76
10+$ 4.1951$ 4.0693$ 40.69
30+$ 3.7733$ 3.6601$ 109.80
100+$ 2.8792$ 2.7929$ 279.29
500+$ 2.6822$ 2.6018$ 1300.90
1,000+$ 2.5942$ 2.5164$ 2516.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage75uV
Slew Rate2.5V/us
Input Offset Current(Ios)1nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current2nA
Output Current35mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current2.3mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density2.8nV/√Hz@1kHz
Dual Supply-18V~18V
Rail to RailRail-to-rail output
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8675 precision operational amplifier has ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. The AD8675 is a precision, wide bandwidth op amp featuring rail-to-rail output swings and very low noise. Operation is fully specified from ±5V to ±15V. With typical offset voltage of only 10μV, offset drift of 0.2μV/°C, and noise of only 0.10μV p-p (0.1Hz to 10Hz), the AD8675 is perfectly suited for applications where large error sources cannot be tolerated. For applications with even lower offset tolerances, the proprietary nulling capability allows a combination of both device and system offset errors up to 3.5mV (referred to the input) to be compensated externally. Unlike previous circuits, the AD8675 accommodates this adjustment without adversely affecting the offset drift, CMRR, and PSRR of the amplifier. Precision instrumentation, PLL, and other precision filter circuits, position and pressure sensors, medical instrumentation, and strain gage amplifiers benefit greatly from the very low noise, low input bias current, and wide bandwidth. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the AD8675 to maximize SNR and dynamic range. The smaller packages and low power consumption afforded by the AD8675 allow maximum channel density or minimum board size for space-critical equipment. The AD8675 is specified for the extended industrial temperature range (-40°C to +125°C). The AD8675 amplifier is available in the tiny 8-lead MSOP, and the popular 8-lead, narrow SOIC, RoHS compliant packages. MSOP packaged devices are only available in tape and reel format.

Features

AI Translation
  • Very low voltage noise: 2.8 nV/Hz
  • Rail-to-rail output swing
  • Low input bias current: 2 nA maximum
  • Very low offset voltage: 75 μV maximum
  • Low input offset drift: 0.6 μV/°C maximum
  • Very high gain: 120 dB
  • Wide bandwidth: 10 MHz typical
  • ±5V to ±18V operation

Applications

AI Translation
  • Precision instrumentation
  • PLL filters
  • Laser diode control loops
  • Strain gage amplifiers
  • Medical instrumentation
  • Thermocouple amplifiers