LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8665ARJZ-REEL7 product image
  • AD8665ARJZ-REEL7 thumbnail 1
  • AD8665ARJZ-REEL7 thumbnail 2
  • AD8665ARJZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8665ARJZ-REEL7RoHS

Manufacturer
MPN
AD8665ARJZ-REEL7
LCSC Part #
C578805
Packaging
SOT-23-5
Customer #
Key Attributes
RR0 Amplifiers
Datasheetpdf iconADI AD8665ARJZ-REEL7
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1102$ 4.11
10+$ 3.5098$ 35.10
30+$ 3.1528$ 94.58
100+$ 2.7926$ 279.26
500+$ 2.6255$ 1312.75
1,000+$ 2.5508$ 2550.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2.5mV
Slew Rate3.5V/us
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Output Current19mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product4MHz
Quiescent Current1.1mA
Input Voltage Noise Density8nV/√Hz@10kHz
Rail to RailRail-to-rail output
Dual Supply-8V~-2.5V;2.5V~8V
Single Supply5V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD866x family is single supply, rail-to-rail output amplifiers with low noise performance featuring an extended operating range with supply voltages up to 16 V. They also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. For lower offset voltage, choose the AD8661/AD8662/AD8664 family. The combination of low offsets, very low input bias currents, and wide supply range make these amplifiers useful in a wide variety of cost sensitive applications normally associated with much higher priced JFET amplifiers. Systems using high impedance sensors, such as photo diodes, benefit from the combination of low input bias current, low noise, and low offset and bandwidth. The wide operating voltage range matches high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth, and the lack of popcorn noise found in many other low input bias current amplifiers. The AD866x family is specified over the extended industrial temperature range (-40°C to +125°C). See the Ordering Guide for automotive models.

Features

AI Translation
  • Offset voltage: 2.5 mV max
  • Low input bias current: 1 pA max
  • Single-supply operation: 5 V to 16 V
  • Dual-supply operation: ±2.5 V to ±8 V
  • Low noise: 8 nV/√Hz @ 10 kHz
  • Wide bandwidth: 4 MHz
  • Rail-to-rail output
  • Unity-gain stable
  • Lead-free packaging
  • AD8666/AD8668 qualified for automotive applications

Applications

AI Translation
  • Sensor amplification
  • Reference buffers
  • Medical equipment
  • Physiological measurements
  • Signal filters and conditioning
  • Consumer audio
  • Photodiode amplification
  • ADC driver
  • Level shifting circuits