ADI AD8618ARUZ-REEL
| Manufacturer | |
| Mfr. Part # | AD8618ARUZ-REEL |
| LCSC Part # | C578789 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers |
| Description | Four channels 60uV 12V/us 1pA 100dB 24MHz 2mA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
310
310
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0828 | $ 5.08 |
10+ | $ 4.4113 | $ 44.11 |
30+ | $ 3.8109 | $ 114.33 |
100+ | $ 3.4058 | $ 340.58 |
500+ | $ 3.2202 | $ 1610.10 |
1,000+ | $ 3.1362 | $ 3136.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$