ADI AD8616ARMZ
| Manufacturer | |
| Mfr. Part # | AD8616ARMZ |
| LCSC Part # | C578786 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers |
| Description | 60uV Rail-to-Rail Input, Rail-to-Rail Output 1pA 12V/us 100dB 24MHz 2mA 2 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
58
58
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7564 | $ 3.76 |
10+ | $ 3.3055 | $ 33.06 |
30+ | $ 3.0234 | $ 90.70 |
100+ | $ 2.7333 | $ 273.33 |
500+ | $ 2.6025 | $ 1301.25 |
1,000+ | $ 2.5458 | $ 2545.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$