ADI AD8611ARZ-REEL7
| Manufacturer | |
| MPN | AD8611ARZ-REEL7 |
| LCSC Part # | C578784 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultrafast, 4 ns Single-Supply Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Quiescent Current | 5.7mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 4ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Latch function | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 4uA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Input Offset Current(Ios) | 4000nA | |
| Single Supply | 3V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V. Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input. The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8611/AD8612 are specified over the industrial temperature range (-40°C to +85°C). The AD8611 is available in both 8-lead MSOP and narrow 8-lead SOIC surface-mount packages. The AD8612 is available in a 14-lead TSSOP surface-mount package.
Features
- 4 ns propagation delay at 5 V
- Single-supply operation: 3V to 5V
- 100 MHz input
- Latch function
Applications
- High speed timing
- Clock recovery and clock distribution
- Line receivers
- Digital communications
- Phase detectors
- High speed sampling
- Read channel detection
- PCMCIA cards
- Zero-crossing detector
- High speed analog-to-digital converter (ADC)
- Upgrade for LT1394 and LT1016 designs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4299$ 6.0442 | $ 6.04 |
| 10+ | $ 5.5807$ 5.2459 | $ 52.46 |
| 30+ | $ 5.0641$ 4.7603 | $ 142.81 |
| 100+ | $ 4.6321$ 4.3542 | $ 435.42 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Quiescent Current | 5.7mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 4ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Latch function | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 4uA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Input Offset Current(Ios) | 4000nA | |
| Single Supply | 3V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V. Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input. The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8611/AD8612 are specified over the industrial temperature range (-40°C to +85°C). The AD8611 is available in both 8-lead MSOP and narrow 8-lead SOIC surface-mount packages. The AD8612 is available in a 14-lead TSSOP surface-mount package.
Features
- 4 ns propagation delay at 5 V
- Single-supply operation: 3V to 5V
- 100 MHz input
- Latch function
Applications
- High speed timing
- Clock recovery and clock distribution
- Line receivers
- Digital communications
- Phase detectors
- High speed sampling
- Read channel detection
- PCMCIA cards
- Zero-crossing detector
- High speed analog-to-digital converter (ADC)
- Upgrade for LT1394 and LT1016 designs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



