LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
ADI AD8607ARZ product image
  • AD8607ARZ thumbnail 1
  • AD8607ARZ thumbnail 2
  • AD8607ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8607ARZRoHS

Manufacturer
MPN
AD8607ARZ
LCSC Part #
C578774
Packaging
SOIC-8
Customer #
Key Attributes
Precision, micropower, low-noise, CMOS, rail-to-rail input/output operational amplifier
Datasheetpdf iconADI AD8607ARZ
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6893$ 3.1888$ 3.19
10+$ 4.1643$ 2.8318$ 28.32
30+$ 3.8529$ 2.6200$ 78.60
98+$ 3.5382$ 2.4060$ 235.79
490+$ 3.3931$ 2.3074$ 1130.63
980+$ 3.3262$ 2.2619$ 2216.66
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage50uV
Slew Rate0.1V/us
Input Offset Current(Ios)0.5pA
FeaturesReverse-phase input protection;Overvoltage protection;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current0.2pA
Output Current70mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current50uA
Gain Bandwidth Product400kHz
Input Voltage Noise Density22nV/√Hz@10kHz
Dual Supply-2.5V~-900mV;900mV~2.5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8603/AD8607/AD8609 are single/dual/quad, micropower, rail-to-rail input and output amplifiers featuring ultralow offset voltage, low input voltage noise, and low current noise.

These amplifiers employ a patented trimming technique that achieves excellent accuracy without laser trimming. All three devices operate from a 1.8 V to 5.0 V single supply or ±0.9 V to ±2.5 V dual supplies. The combination of low offset, low noise, ultralow input bias current, and low power consumption makes the AD8603/AD8607/AD8609 ideally suited for portable and loop-powered instrumentation applications.

Rail-to-rail swing capability at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems.

Features

AI Translation
  • Low offset voltage: 50 μV (max)
  • Low input bias current: 1 pA (max)
  • Single-supply operation: 1.8 V to 5 V
  • Low noise: 22 nV/√Hz
  • Micropower: 50 μA (max)
  • Low distortion
  • No phase reversal
  • Unity-gain stable

Applications

AI Translation
  • Battery-powered instrumentation
  • Multi-pole filters
  • Sensors
  • Low-power ASIC input/output amplifiers