LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8606ARZ product image
  • AD8606ARZ thumbnail 1
  • AD8606ARZ thumbnail 2
  • AD8606ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8606ARZRoHS

Manufacturer
MPN
AD8606ARZ
LCSC Part #
C578773
Packaging
SOIC-8
Customer #
Key Attributes
Precision, low-noise, CMOS, rail-to-rail input/output operational amplifier
Datasheetpdf iconADI AD8606ARZ
In-Stock: 509
509 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2623$ 5.26
10+$ 4.558$ 45.58
30+$ 4.141$ 124.23
98+$ 3.354$ 328.69
490+$ 3.1593$ 1548.06
980+$ 3.0717$ 3010.27
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage80uV
Slew Rate5V/us
Input Offset Current(Ios)0.5pA
FeaturesBuilt-in compensation;Overvoltage protection;Reverse-phase input protection;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Output Current80mA
Input Offset Voltage Drift(Vos TC)4.5uV/℃
Quiescent Current1.2mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8605, AD8606, and AD8608 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage, low input voltage and current noise, and wide signal bandwidth. These amplifiers use the patented DigiTrim trimming technique to achieve excellent precision without laser trimming. The combination of low offset, low noise, ultralow input bias current, and high speed makes these amplifiers suitable for a wide range of applications. Filters, integrators, photodiode amplifiers, and high-impedance sensors can all benefit from this combination of characteristics. Wide bandwidth and low distortion benefit audio and other AC applications. Specific applications include optical control loops, portable and loop-powered instrumentation, and audio amplification in portable equipment. The AD8605, AD8606, and AD8608 are rated over the -40°C to +125°C extended industrial temperature range.

Features

AI Translation
  • Low offset voltage: 65 μV (maximum)
  • Low input bias current: 1 pA (maximum)
  • Low noise: 8 nV/√Hz
  • Wide bandwidth: 10 MHz
  • High open-loop gain: 1000 V/mV
  • Unity-gain stable
  • Single-supply operation: 2.7 V to 5.5 V
  • 5-pin WLCSP (single AD8605) and 8-pin WLCSP (dual AD8606)

Applications

AI Translation
  • Photodiode amplification
  • Battery-powered instrumentation
  • Multi-pole filters
  • Sensors
  • Barcode scanners
  • Audio