LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8561ARZ-REEL product image
  • AD8561ARZ-REEL thumbnail 1
  • AD8561ARZ-REEL thumbnail 2
  • AD8561ARZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8561ARZ-REELRoHS

Manufacturer
MPN
AD8561ARZ-REEL
LCSC Part #
C578759
Packaging
SOIC-8
Customer #
Key Attributes
Ultrafast 7 ns Single Supply Comparator
Datasheetpdf iconADI AD8561ARZ-REEL
In-Stock: 2,422
2,422 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8026$ 5.80
10+$ 5.0351$ 50.35
30+$ 4.5678$ 137.03
100+$ 3.9268$ 392.68
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerADI
PackagingSOIC-8
Output Type-
Output Mode-
Propagation Delay Time9.8ns
Operating Temperature-40℃~+85℃
FeaturesLatch function;ESD protection
Dual Supply±5V
Common Mode Rejection Ratio(CMRR)85dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage7mV
Ib - Input Bias Current6uA
Number of Channels1
Input Offset Current(Ios)4uA
Single Supply3V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8561 is a single 7 ns comparator with separate input and output sections. Separate supplies enable the input stage to be operated from ± 5 V dual supplies and +5 V single supplies. Fast 7 ns propagation delay makes the AD8561 a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and track over temperature. This matched delay makes the AD8561 a good choice for clock recovery, since the duty cycle of the output will match the duty cycle of the input. The AD8561 has the same pinout as the LT1016, with lower supply current and a wider common - mode input range, which includes the negative supply rail. The AD8561 is specified over the industrial - 40°C to +85°C temperature range. The AD8561 is available in the 8 - lead plastic DIP, 8 - lead TSSOP, and 8 - lead narrow SOIC surface - mount packages.

Features

AI Translation
  • 7 ns Propagation Delay at 5 V
  • Single Supply Operation: 3 V to 10 V
  • Low Power
  • Latch Function
  • TSSOP Packages

Applications

AI Translation
  • High Speed Timing
  • Clock Recovery and Clock Distribution
  • Line Receivers
  • Digital Communications
  • Phase Detectors
  • High Speed Sampling
  • Read Channel Detection
  • PCMCIA Cards
  • Upgrade for LT1016 Designs