LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD8397ARDZ product image
  • AD8397ARDZ thumbnail 1
  • AD8397ARDZ thumbnail 2
  • AD8397ARDZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8397ARDZRoHS

Manufacturer
MPN
AD8397ARDZ
LCSC Part #
C578714
Packaging
SOIC-8-EP
Customer #
Key Attributes
Rail-to-Rail, High Output Current Amplifier
Datasheetpdf iconADI AD8397ARDZ
In-Stock: 184
184 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3246$ 6.7387$ 6.74
10+$ 6.3608$ 5.8520$ 58.52
30+$ 5.775$ 5.3130$ 159.39
100+$ 5.2833$ 4.8607$ 486.07
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8-EP
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate53V/us
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)-
FeaturesDecompensated stable
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)94dB
Ib - Input Bias Current200nA
Output Current310mA
Maximum Power Supply Range (Vdd-Vss)24V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current11mA
Gain Bandwidth Product69MHz
Input Voltage Noise Density4.5nV/√Hz@100kHz
Dual Supply-12V~12V
Rail to RailRail-to-rail output
Single Supply3V~24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8397 comprises two voltage feedback operational amplifiers capable of driving heavy loads with excellent linearity. The common-emitter, rail-to-rail output stage surpasses the output voltage capability of typical emitter-follower output stages and can swing to within 0.5 V of either rail while driving a 25 Ω load. The low distortion, high output current, and wide output dynamic range make the AD8397 ideal for applications that require a large signal swing into a heavy load. Fabricated with high speed extra fast complementary bipolar high voltage (XFCB-HV) process, the high bandwidth and fast slew rate of the AD8397 keep distortion to a minimum. The AD8397 is available in a standard 8-lead SOIC_N package and, for higher power dissipating applications, a thermally enhanced 8-lead SOIC_N_EP package. Both packages can operate from -40°C to +85°C.

Features

AI Translation
  • Dual operational amplifier
  • Voltage feedback
  • Wide supply range from 3 V to 24 V
  • Rail-to-rail output Output swing to within 0.5 V of supply rails
  • High linear output current 310 mA peak into 32 Ω on ±12 V supplies while maintaining −80 dBc SFDR
  • Low noise 4.5 nV/√Hz voltage noise density at 100 kHz 1.5 pA/√Hz current noise density at 100 kHz
  • High speed 69 MHz bandwidth (G = 1, -3 dB) 53 V/μs slew rate (R_LOAD = 25 Ω)

Applications

AI Translation
  • Twisted-pair line drivers
  • Audio applications
  • General-purpose ac applications