ADI AD8367ARUZ
| Manufacturer | |
| Mfr. Part # | AD8367ARUZ |
| LCSC Part # | C578713 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 500 MHz, Linear-in-dB VGA with AGC Detector |
| Description | 2.7V~5.5V 500MHz -2.5dB~42.5dB VGA 1 26mA TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.957 | $ 8.96 |
10+ | $ 8.7431 | $ 87.43 |
30+ | $ 8.601 | $ 258.03 |
96+ | $ 8.4573 | $ 811.90 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$