ADI AD8349AREZ-RL7
| Manufacturer | |
| Mfr. Part # | AD8349AREZ-RL7 |
| LCSC Part # | C578704 |
| Package | TSSOP-16-EP |
| Customer # | |
| Description | 700MHz~2.7GHz -156dBm/Hz 5.1dBm TSSOP-16-EP RF Modulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI | |
| Package | TSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.9693 | $ 9.97 |
200+ | $ 3.8587 | $ 771.74 |
500+ | $ 3.7229 | $ 1861.45 |
1,000+ | $ 3.655 | $ 3655.00 |
Standard Packaging 1000/Full
Reel | ||