LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8330ARQZ product image
Images for reference only

ADI AD8330ARQZRoHS

Manufacturer
MPN
AD8330ARQZ
LCSC Part #
C578695
Packaging
SSOP-16-150mil
Customer #
Key Attributes
50dB 1 150V/us Rail-to-rail output SSOP-16-150mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI AD8330ARQZ
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.0386$ 13.04
10+$ 12.4308$ 124.31
30+$ 11.3777$ 341.33
100+$ 10.4579$ 1045.79
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSSOP-16-150mil
Gain50dB
Number of Channels1
Current - Supply20mA
Slew Rate150V/us
FeaturesFully differential;Analog voltage gain;Enable/shutdown function;Programmable reference voltage
Operating Temperature-40℃~+85℃
Output Current20mA
Rail to RailRail-to-rail output
-3dB Bandwidth150MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8330 is a wideband variable gain amplifier for applications requiring a fully differential signal path, low noise, well-defined gain, and moderately low distortion, from dc to 150 MHz. The input pins can also be driven from a single-ended source. The peak differential input is ±2 V, allowing sine wave operation at 1 V rms with generous headroom. The output pins can drive single-sided loads essentially rail-to-rail. The differential output resistance is 150 Ω. The output swing is a linear function of the voltage applied to the VMAG pin that internally defaults to 0.5 V, providing a peak output of ±2 V. This can be raised to 10 V p-p, limited by the supply voltage.

The basic gain function is linear-in-dB, controlled by the voltage applied to Pin VDBS. The gain ranges from 0 dB to 50 dB for control voltages between 0 V and 1.5 V—a slope of 30 mV/dB. The gain linearity is typically within ±0.1 dB. By changing the logic level on Pin MODE, the gain decreases over the same range, with an opposite slope. A second gain control port is provided at the VMAG pin and allows the user to vary the numeric gain from a factor of 0.03 to 10. All the parameters of the AD8330 have low sensitivities to temperature and supply voltages. Using VMAG, the basic 0 dB to 50 dB range can be repositioned to any value from 20 dB higher (that is, 20 dB to 70 dB) to at least 30 dB lower (that is, -30 dB to +20 dB) to suit the application, thereby providing an unprecedented gain range of over 100 dB. A unique aspect of the AD8330 is that its bandwidth and pulse response are essentially constant for all gains, over both the basic 50 dB linear-in-dB range, but also when using the linearin-magnitude function. The exceptional stability of the HF response over the gain range is of particular value in those VGA applications where it is essential to maintain accurate gain lawconformance at high frequencies.

An external capacitor at Pin OFST sets the high-pass corner of an offset reduction loop, whose frequency can be as low as 5 Hz When this pin is grounded, the signal path becomes dc-coupled. When used to drive an ADC, an external common-mode control voltage at Pin CNTR can be driven to within 0.5 V of either ground or V S to accommodate a wide variety of requirements. By default, the two outputs are positioned at the midpoint of the supply, V S/2. Other features, such as two levels of power-down (fully off and a hibernate mode), further extend the practical value of this exceptionally versatile VGA.

The AD8330 is available in 16-lead LFCSP and 16-lead QSOP packages and is specified for operation from -40 °C to +85 °C.

Features

AI Translation
  • Fully differential signal path, also used with single-sided signals
  • Inputs from 0.3 mV to 1 V rms, rail-to-rail outputs
  • Differential R IN = 1 kΩ; R OUT (each output) 75 Ω
  • Automatic offset compensation (optional)
  • Linear-in-dB and linear-in-magnitude gain modes 0 dB to 50 dB, for 0 V < V DBS < 1.5 V (30 mV/dB)
  • Inverted gain mode: 50 dB to 0 dB at -30 mV/dB
  • ×0.03 to ×10 nominal gain for 15 mV < V MAG < 5 V
  • Constant bandwidth: 150 MHz at all gains
  • Low noise: 5 nV/Hz typical at maximum gain
  • Low distortion: ≤ -62 dBc typical
  • Low power: 20 mA typical at V 5 of 2.7 V to 6 V
  • Available in a space-saving, 3 mm × 3 mm LFCSP package

Applications

AI Translation
  • Pre-ADC signal conditioning
  • 75 Ω cable driving
  • adjust AGC amplifiers