ADI AD8313ARMZ
| Manufacturer | |
| Mfr. Part # | AD8313ARMZ |
| LCSC Part # | C578690 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 0.1 GHz to 2.5 GHz 70 dB Logarithmic Detector/Controller |
| Description | ±1dB -65dBm~0dBm MSOP-8 RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.0126 | $ 8.01 |
10+ | $ 6.9058 | $ 69.06 |
30+ | $ 6.2309 | $ 186.93 |
100+ | $ 5.6648 | $ 566.48 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$