ADI AD822ARZ-REEL
| Manufacturer | |
| MPN | AD822ARZ-REEL |
| LCSC Part # | C578660 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 20pA | |
| Features | High capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Ib - Input Bias Current | 25pA | |
| Noise density(eN) | 13nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 1.6mA | |
| Output Current | 15mA | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD822 is a dual precision, low power FET input op amp that can operate from a single supply of 5V to 30V or from dual supplies of ±2.5V to ±15V. It has true single- supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground while in the single- supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. Offset voltage of 800μV maximum, offset voltage drift of 2μV/°C, input bias currents below 25pA, and low input voltage noise provide dc precision with source impedances up to a gigaohm. The 1.8MHz unity- gain bandwidth, - 93dB total harmonic distortion (THD) at 10kHz, and 3V/μs slew rate are provided with a low supply current of 800μA per amplifier.
Features
- True single- supply operation
- Output swings rail- to- rail
- Input voltage range extends below ground
- Single- supply capability from 5 V to 30V
- Dual- supply capability from ±2.5V to ±15V
- High load drive
- Capacitive load drive of 350 pF, G = +1
- Minimum output current of 15 mA
- Excellent ac performance for low power
- 800μA maximum quiescent current per amplifier
- Unity- gain bandwidth:1.8 MHz
- Slew rate of 3V/μs
- Good dc performance
- 800μV maximum input offset voltage
- 2μV/°C typical offset voltage drift
- 25 pA maximum input bias current
- Low noise
- 13nV/√Hz at 10kHz
- No phase inversion
Applications
- Battery- powered precision instrumentation
- Photodiode preamps
- Active filters
- 12- bit to 14- bit data acquisition systems
- Medical instrumentation
- Low power references and regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0103 | $ 6.01 |
| 10+ | $ 5.2129 | $ 52.13 |
| 30+ | $ 4.7274 | $ 141.82 |
| 100+ | $ 3.9073 | $ 390.73 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



