LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD822ARMZ-REEL product image
  • AD822ARMZ-REEL thumbnail 1
  • AD822ARMZ-REEL thumbnail 2
  • AD822ARMZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD822ARMZ-REELRoHS

Manufacturer
MPN
AD822ARMZ-REEL
LCSC Part #
C578659
Packaging
MSOP-8
Customer #
Key Attributes
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
Datasheetpdf iconADI AD822ARMZ-REEL
In-Stock: 274
274 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.8759$ 8.88
10+$ 7.7124$ 77.12
30+$ 6.4484$ 193.45
100+$ 5.8529$ 585.29
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage800uV
Slew Rate3V/us
Input Offset Current(Ios)20pA
FeaturesHigh capacitive load driving
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current25pA
Output Current15mA
Noise density(eN)13nV/√Hz@10kHz
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product1.8MHz
Quiescent Current1.6mA
Dual Supply-15V~-2.5V;2.5V~15V
Rail to RailRail-to-rail output
Single Supply5V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD822 is a dual precision, low power FET input op amp that can operate from a single supply of 5V to 30V or from dual supplies of ±2.5V to ±15V. It has true single- supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground while in the single- supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. Offset voltage of 800μV maximum, offset voltage drift of 2μV/°C, input bias currents below 25pA, and low input voltage noise provide dc precision with source impedances up to a gigaohm. The 1.8MHz unity- gain bandwidth, - 93dB total harmonic distortion (THD) at 10kHz, and 3V/μs slew rate are provided with a low supply current of 800μA per amplifier.

Features

AI Translation
  • True single- supply operation
  • Output swings rail- to- rail
  • Input voltage range extends below ground
  • Single- supply capability from 5 V to 30V
  • Dual- supply capability from ±2.5V to ±15V
  • High load drive
  • Capacitive load drive of 350 pF, G = +1
  • Minimum output current of 15 mA
  • Excellent ac performance for low power
  • 800μA maximum quiescent current per amplifier
  • Unity- gain bandwidth:1.8 MHz
  • Slew rate of 3V/μs
  • Good dc performance
  • 800μV maximum input offset voltage
  • 2μV/°C typical offset voltage drift
  • 25 pA maximum input bias current
  • Low noise
  • 13nV/√Hz at 10kHz
  • No phase inversion

Applications

AI Translation
  • Battery- powered precision instrumentation
  • Photodiode preamps
  • Active filters
  • 12- bit to 14- bit data acquisition systems
  • Medical instrumentation
  • Low power references and regulators