ADI AD8222ACPZ-R7
| Manufacturer | |
| MPN | AD8222ACPZ-R7 |
| LCSC Part # | C578652 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | Precision, Dual-Channel Instrumentation Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Settling time | 13us | |
| Number of Channels | 2 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | 0.5pA/℃ | |
| Features | External resistor gain;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1nA | |
| Output Current | 18mA | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 7MHz | |
| Dual Supply | -18V~-2.3V;2.3V~18V | |
| Rail to Rail | - | |
| Single Supply | - | |
| Power Supply Rejection Ratio (PSRR) | 94dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8222 is a dual-channel, high performance instrumentation amplifier that requires only one external resistor per amplifier to set gains of 1 to 10,000. The AD8222 is the first dual-instrumentation amplifier in the small 4 mm×4 mm LFCSP. It requires the same board area as a typical single instrumentation amplifier. The smaller package allows a 2× increase in channel density and a lower cost per channel, all with no compromise in performance. The AD8222 can also be configured as a single-channel, differential output instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noisy environment, such as with remote sensors. The configuration can also be used to drive differential input analog-to-digital converters (ADCs). The AD8222 maintains a minimum CMRR of 80 dB to 4 kHz for all grades at G = 1. High CMRR over frequency allows the AD8222 to reject wideband interference and line harmonics, greatly simplifying filter requirements. The AD8222 also has a typical CMRR drift over temperature of just 0.07 μV/V/°C at G = 1. The AD8222 operates on both single and dual supplies and only requires 2.2 mA maximum supply current for both amplifiers. It is specified over the industrial temperature range of -40°C to +85°C and is fully RoHS compliant.
Features
- Two channels in small 4 mm×4 mm LFCSP
- Gain set with 1 resistor per amplifier (G = 1 to 10,000)
- Low noise 8 nV/√Hz at 1 kHz, 0.25 μV p-p (0.1 Hz to 10 Hz)
- High accuracy dc performance (B grade): 60 μV maximum input offset voltage, 0.3 μV/°C maximum input offset drift, 1.0 nA maximum input bias current, 126 dB minimum CMRR (G = 100)
- Excellent ac performance: 140 kHz bandwidth (G = 100), 73 μs settling time to 0.001%
- Differential output option (single channel): Fully specified, Adjustable common-mode output
- Supply range: ±2.3 V to ±18 V
Applications
- Multichannel data acquisition for ECG and medical instrumentation
- Industrial process controls
- Wheatstone bridge sensors
- Differential drives for High resolution input ADCs
- Remote sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.6634$ 10.8470 | $ 10.85 |
| 10+ | $ 10.159$ 9.4479 | $ 94.48 |
| 30+ | $ 9.243$ 8.5960 | $ 257.88 |
| 100+ | $ 8.4754$ 7.8822 | $ 788.22 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Settling time | 13us | |
| Number of Channels | 2 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | 0.5pA/℃ | |
| Features | External resistor gain;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1nA | |
| Output Current | 18mA | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 7MHz | |
| Dual Supply | -18V~-2.3V;2.3V~18V | |
| Rail to Rail | - | |
| Single Supply | - | |
| Power Supply Rejection Ratio (PSRR) | 94dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8222 is a dual-channel, high performance instrumentation amplifier that requires only one external resistor per amplifier to set gains of 1 to 10,000. The AD8222 is the first dual-instrumentation amplifier in the small 4 mm×4 mm LFCSP. It requires the same board area as a typical single instrumentation amplifier. The smaller package allows a 2× increase in channel density and a lower cost per channel, all with no compromise in performance. The AD8222 can also be configured as a single-channel, differential output instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noisy environment, such as with remote sensors. The configuration can also be used to drive differential input analog-to-digital converters (ADCs). The AD8222 maintains a minimum CMRR of 80 dB to 4 kHz for all grades at G = 1. High CMRR over frequency allows the AD8222 to reject wideband interference and line harmonics, greatly simplifying filter requirements. The AD8222 also has a typical CMRR drift over temperature of just 0.07 μV/V/°C at G = 1. The AD8222 operates on both single and dual supplies and only requires 2.2 mA maximum supply current for both amplifiers. It is specified over the industrial temperature range of -40°C to +85°C and is fully RoHS compliant.
Features
- Two channels in small 4 mm×4 mm LFCSP
- Gain set with 1 resistor per amplifier (G = 1 to 10,000)
- Low noise 8 nV/√Hz at 1 kHz, 0.25 μV p-p (0.1 Hz to 10 Hz)
- High accuracy dc performance (B grade): 60 μV maximum input offset voltage, 0.3 μV/°C maximum input offset drift, 1.0 nA maximum input bias current, 126 dB minimum CMRR (G = 100)
- Excellent ac performance: 140 kHz bandwidth (G = 100), 73 μs settling time to 0.001%
- Differential output option (single channel): Fully specified, Adjustable common-mode output
- Supply range: ±2.3 V to ±18 V
Applications
- Multichannel data acquisition for ECG and medical instrumentation
- Industrial process controls
- Wheatstone bridge sensors
- Differential drives for High resolution input ADCs
- Remote sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



