ADI AD817ARZ-REEL
| Manufacturer | |
| MPN | AD817ARZ-REEL |
| LCSC Part # | C578638 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-power high-speed operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | 500nA/℃ | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 4.4uA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 3mV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD817 is a low cost, low power, single/dual supply, high speed op amp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity.
The 50 MHz unity gain bandwidth, 350 V/µs slew rate and settling time of 45 ns (0.1%) make possible the processing of high speed signals common to video and imaging systems. Furthermore, professional video performance is attained by offering differential gain & phase errors of 0.04% & 0.08° @ 3.58 MHz and 0.1 dB flatness to 70 MHz (gain = +1).
The AD817 is fully specified for operation with a single +5 V power supply and with dual supplies from ± 5 V to ± 15 V. This power supply flexibility, coupled with a very low supply current of 7.5 mA and excellent ac characteristics under all power supply conditions, make the AD817 the ideal choice for many demanding yet power sensitive applications.
In applications such as ADC buffers and line drivers the AD817 simplifies the design task with its unique combination of a 50 mA minimum output current and the ability to drive unlimited capacitive loads.
The AD817 is available in 8-pin plastic mini-DIP and SOIC packages.
Features
- Low Cost
- High Speed 50 MHz Unity Gain Bandwidth, 350 V/µs Slew Rate, 45 ns Settling Time to 0.1% (10 V Step)
- Flexible Power Supply Specified for Single (+5 V) and Dual (±5 V to ±15 V) Power Supplies
- Low Power: 7.5 mA max Supply Current
- High Output Drive Capability Drives Unlimited Capacitive Load, 50 mA Minimum Output Current
- Excellent Video Performance 70 MHz 0.1 dB Bandwidth (Gain = +1), 0.04% & 0.08° Differential Gain & Phase Errors @ 3.58 MHz
- Available in 8-Pin SOIC and 8-Pin Plastic Mini-DIP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4658$ 6.8686 | $ 6.87 |
| 10+ | $ 6.5506$ 6.0266 | $ 60.27 |
| 30+ | $ 5.5446$ 5.1011 | $ 153.03 |
| 100+ | $ 5.0773$ 4.6712 | $ 467.12 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | 500nA/℃ | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 4.4uA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 3mV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD817 is a low cost, low power, single/dual supply, high speed op amp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity.
The 50 MHz unity gain bandwidth, 350 V/µs slew rate and settling time of 45 ns (0.1%) make possible the processing of high speed signals common to video and imaging systems. Furthermore, professional video performance is attained by offering differential gain & phase errors of 0.04% & 0.08° @ 3.58 MHz and 0.1 dB flatness to 70 MHz (gain = +1).
The AD817 is fully specified for operation with a single +5 V power supply and with dual supplies from ± 5 V to ± 15 V. This power supply flexibility, coupled with a very low supply current of 7.5 mA and excellent ac characteristics under all power supply conditions, make the AD817 the ideal choice for many demanding yet power sensitive applications.
In applications such as ADC buffers and line drivers the AD817 simplifies the design task with its unique combination of a 50 mA minimum output current and the ability to drive unlimited capacitive loads.
The AD817 is available in 8-pin plastic mini-DIP and SOIC packages.
Features
- Low Cost
- High Speed 50 MHz Unity Gain Bandwidth, 350 V/µs Slew Rate, 45 ns Settling Time to 0.1% (10 V Step)
- Flexible Power Supply Specified for Single (+5 V) and Dual (±5 V to ±15 V) Power Supplies
- Low Power: 7.5 mA max Supply Current
- High Output Drive Capability Drives Unlimited Capacitive Load, 50 mA Minimum Output Current
- Excellent Video Performance 70 MHz 0.1 dB Bandwidth (Gain = +1), 0.04% & 0.08° Differential Gain & Phase Errors @ 3.58 MHz
- Available in 8-Pin SOIC and 8-Pin Plastic Mini-DIP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



