LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD8045ARDZ product image
  • AD8045ARDZ thumbnail 1
  • AD8045ARDZ thumbnail 2
  • AD8045ARDZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8045ARDZRoHS

Manufacturer
MPN
AD8045ARDZ
LCSC Part #
C578610
Packaging
SOIC-8-EP
Customer #
Key Attributes
3 nV/√Hz, ultra-low distortion, high-speed operational amplifier
Datasheetpdf iconADI AD8045ARDZ
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2163$ 5.7190$ 5.72
10+$ 5.4297$ 4.9954$ 49.95
30+$ 4.9503$ 4.5543$ 136.63
98+$ 4.3571$ 4.0086$ 392.84
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8-EP
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate1.35V/ns
Input Offset Current(Ios)1.3uA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)91dB
Ib - Input Bias Current6.3uA
Output Current170mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)8uV/℃
Quiescent Current15mA
Gain Bandwidth Product1GHz
Input Voltage Noise Density3nV/√Hz@100kHz
Dual Supply-6V~6V
Rail to Rail-
Single Supply3.3V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate. With a spurious-free dynamic range of -90 dBc at 20 MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, automated test equipment (ATE), active filters, and analog-to-digital converter (ADC) drivers. The AD8045 features a low distortion pinout for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 has a 1 GHz bandwidth, a 1350 V/µs slew rate, and settles to 0.1% in 7.5 ns. With a wide supply voltage range 3.3 V to 12 V and a low offset voltage (200 µV), the AD8045 is an ideal candidate for systems that require high dynamic range, precision, and high speed. The AD8045 amplifier is available in a 3 mm×3 mm LFCSP and the standard 8-lead SOIC. Both packages feature an exposed paddle that provides a low thermal resistance path to the printed circuit board (PCB). This enables more efficient heat transfer and increases reliability. The AD8045 works over the extended industrial temperature range -40°C to +125°C.

Features

AI Translation
  • Ultralow distortion
  • SFDR −101 dBc at 5 MHz −90 dBc at 20 MHz −63 dBc at 70 MHz
  • Third-order intercept 43 dBm at 10 MHz
  • Low noise 3 nV/√Hz 3 pA/√Hz
  • High speed 1 GHz, -3 dB bandwidth (G=+1) 1350 V/µs slew rate 7.5 ns settling time to 0.7%
  • Standard and low distortion pinout
  • Supply current: 15 mA
  • Offset voltage: 1.0 mv max
  • Wide supply voltage range: 3.3 V to 12 V

Applications

AI Translation
  • Instrumentation
  • IF and baseband amplifiers
  • Active filters
  • ADC drivers
  • DAC buffers