ADI AD8045ACPZ-REEL7
| Manufacturer | |
| MPN | AD8045ACPZ-REEL7 |
| LCSC Part # | C578609 |
| Packaging | LFCSP-8(3x3) |
| Customer # | |
| Key Attributes | 3 nV/√Hz, ultra-low distortion, high-speed operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.35V/ns | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 6.3uA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 16mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 3nV/√Hz@100kHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | - | |
| Single Supply | 3.3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate. With a spurious-free dynamic range of -90 dBc at 20 MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, automated test equipment (ATE), active filters, and analog-to-digital converter (ADC) drivers. The AD8045 features a low distortion pinout for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 has a 1 GHz bandwidth, a 1350 V/µs slew rate, and settles to 0.1% in 7.5 ns. With a wide supply voltage range 3.3 V to 12 V and a low offset voltage (200 µV), the AD8045 is an ideal candidate for systems that require high dynamic range, precision, and high speed. The AD8045 amplifier is available in a 3 mm×3 mm LFCSP and the standard 8-lead SOIC. Both packages feature an exposed paddle that provides a low thermal resistance path to the printed circuit board (PCB). This enables more efficient heat transfer and increases reliability. The AD8045 works over the extended industrial temperature range -40°C to +125°C.
Features
- Ultralow distortion
- SFDR −101 dBc at 5 MHz −90 dBc at 20 MHz −63 dBc at 70 MHz
- Third-order intercept 43 dBm at 10 MHz
- Low noise 3 nV/√Hz 3 pA/√Hz
- High speed 1 GHz, -3 dB bandwidth (G=+1) 1350 V/µs slew rate 7.5 ns settling time to 0.7%
- Standard and low distortion pinout
- Supply current: 15 mA
- Offset voltage: 1.0 mv max
- Wide supply voltage range: 3.3 V to 12 V
Applications
- Instrumentation
- IF and baseband amplifiers
- Active filters
- ADC drivers
- DAC buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6697$ 6.0028 | $ 6.00 |
| 10+ | $ 5.8148$ 5.2334 | $ 52.33 |
| 30+ | $ 5.2932$ 4.7639 | $ 142.92 |
| 100+ | $ 4.856$ 4.3704 | $ 437.04 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.35V/ns | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 6.3uA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 16mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 3nV/√Hz@100kHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | - | |
| Single Supply | 3.3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate. With a spurious-free dynamic range of -90 dBc at 20 MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, automated test equipment (ATE), active filters, and analog-to-digital converter (ADC) drivers. The AD8045 features a low distortion pinout for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 has a 1 GHz bandwidth, a 1350 V/µs slew rate, and settles to 0.1% in 7.5 ns. With a wide supply voltage range 3.3 V to 12 V and a low offset voltage (200 µV), the AD8045 is an ideal candidate for systems that require high dynamic range, precision, and high speed. The AD8045 amplifier is available in a 3 mm×3 mm LFCSP and the standard 8-lead SOIC. Both packages feature an exposed paddle that provides a low thermal resistance path to the printed circuit board (PCB). This enables more efficient heat transfer and increases reliability. The AD8045 works over the extended industrial temperature range -40°C to +125°C.
Features
- Ultralow distortion
- SFDR −101 dBc at 5 MHz −90 dBc at 20 MHz −63 dBc at 70 MHz
- Third-order intercept 43 dBm at 10 MHz
- Low noise 3 nV/√Hz 3 pA/√Hz
- High speed 1 GHz, -3 dB bandwidth (G=+1) 1350 V/µs slew rate 7.5 ns settling time to 0.7%
- Standard and low distortion pinout
- Supply current: 15 mA
- Offset voltage: 1.0 mv max
- Wide supply voltage range: 3.3 V to 12 V
Applications
- Instrumentation
- IF and baseband amplifiers
- Active filters
- ADC drivers
- DAC buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



