ADI AD8005ARTZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8005ARTZ-REEL7 |
| LCSC Part # | C578595 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 270 MHz, 400 uA Current Feedback Amplifier |
| Description | 30mV 10uA 280V/us 54dB 270MHz 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2539 | $ 5.25 |
10+ | $ 4.4946 | $ 44.95 |
30+ | $ 4.0434 | $ 121.30 |
100+ | $ 3.5875 | $ 358.75 |
500+ | $ 3.3785 | $ 1689.25 |
1,000+ | $ 3.2826 | $ 3282.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$