ADI AD7895ARZ-10REEL
| Manufacturer | |
| MPN | AD7895ARZ-10REEL |
| LCSC Part # | C578555 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SPI 5V SOIC-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Input buffer | |
| Interface | SPI | |
| Resolution(Bits) | 192kHz;12 | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7895 is a fast 12-bit ADC that operates from a single +5 V supply and is housed in a small 8-pin mini-DIP and 8-pin SOIC. The part contains a 3.8 µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the AD7895 is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to the traditional dc accuracy specifications such as linearity and full-scale and offset errors, the AD7895 is specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. The part accepts an analog input range of ±10 V (AD7895-10), ±2.5 V (AD7895-3), 0V to 2.5 V (AD7895-2) and operates from a single +5 V supply, consuming only 20 mW max. The AD7895 features a high sampling rate mode and, for low power applications, a proprietary automatic power-down mode where the part automatically goes into power down once conversion is complete and “wakes up” before the next conversion cycle. The part is available in a small, 8-pin, 0.3" wide, plastic dual-inline package (mini-DIP) and in an 8-pin, small outline IC (SOIC).
Features
- Fast 12-Bit ADC with 3.8 µs Conversion Time
- 8-Pin Mini-DlP and SOIC
- Single 5 V Supply Operation
- High Speed, Easy-to-Use, Serial Interface
- On-Chip Track/Hold Amplifier
- Selection of Input Ranges ±10 V for AD7895-10, ±2.5 V for AD7895-3, 0 V to +2.5 V for AD7895-2
- High Input Impedance
- Low Power: 20 mW max
- 14-Bit Pin Compatible Upgrade (AD7894)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.3238 | $ 23.32 |
| 30+ | $ 22.2236 | $ 666.71 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Input buffer | |
| Interface | SPI | |
| Resolution(Bits) | 192kHz;12 | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7895 is a fast 12-bit ADC that operates from a single +5 V supply and is housed in a small 8-pin mini-DIP and 8-pin SOIC. The part contains a 3.8 µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the AD7895 is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to the traditional dc accuracy specifications such as linearity and full-scale and offset errors, the AD7895 is specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. The part accepts an analog input range of ±10 V (AD7895-10), ±2.5 V (AD7895-3), 0V to 2.5 V (AD7895-2) and operates from a single +5 V supply, consuming only 20 mW max. The AD7895 features a high sampling rate mode and, for low power applications, a proprietary automatic power-down mode where the part automatically goes into power down once conversion is complete and “wakes up” before the next conversion cycle. The part is available in a small, 8-pin, 0.3" wide, plastic dual-inline package (mini-DIP) and in an 8-pin, small outline IC (SOIC).
Features
- Fast 12-Bit ADC with 3.8 µs Conversion Time
- 8-Pin Mini-DlP and SOIC
- Single 5 V Supply Operation
- High Speed, Easy-to-Use, Serial Interface
- On-Chip Track/Hold Amplifier
- Selection of Input Ranges ±10 V for AD7895-10, ±2.5 V for AD7895-3, 0 V to +2.5 V for AD7895-2
- High Input Impedance
- Low Power: 20 mW max
- 14-Bit Pin Compatible Upgrade (AD7894)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

