LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD7793BRUZ product image
  • AD7793BRUZ thumbnail 1
  • AD7793BRUZ thumbnail 2
  • AD7793BRUZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7793BRUZRoHS

Manufacturer
MPN
AD7793BRUZ
LCSC Part #
C578522
Packaging
TSSOP-16
Customer #
Key Attributes
3-channel, low-noise, low-power, multi-bit Σ-Δ ADC with on-chip instrumentation amplifier and reference voltage source
Datasheetpdf iconADI AD7793BRUZ
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.0006$ 11.9606$ 11.96
10+$ 11.4396$ 10.5245$ 105.25
30+$ 9.5947$ 8.8272$ 264.82
100+$ 8.7964$ 8.0927$ 809.27
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)1uA
Voltage - Supply2.7V~5.25V
Number of Channels3
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency64kHz
FeaturesBipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset;Power-on reset
Resolution(Bits)470Hz;24
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The AD7792/AD7793 are low power, low noise, complete analog front ends for high precision measurement applications. They incorporate a low noise, 16-bit/24-bit Σ-Δ ADC with three differential analog inputs. An on-chip low noise instrumentation amplifier enables direct interfacing to small signal inputs. At a gain of 64 and an update rate of 4.17 Hz, the RMS noise is 40 nV. Both devices include an on-chip precision, low noise, low drift internal bandgap reference, and an external differential reference can also be used. Additional on-chip features include programmable excitation current sources, burnout current sources, and a bias voltage generator. The bias voltage generator is used to set the common-mode voltage of the channel to AVDD/2. The devices can operate with an internal or external clock, and the output data rate is software programmable over a range of 4.17 Hz to 470 Hz. The devices operate from a 2.7 V to 5.25 V supply, with a typical current consumption of 400 μA, and are available in a 16-lead TSSOP package.

Features

AI Translation
  • Up to 23-bit effective resolution
  • RMS noise: 40 nV (at 4.17 Hz); 85 nV (at 16.7 Hz)
  • Current: 400 μA (typical)
  • Power-down mode: 1 μA (maximum)
  • Low-noise programmable gain instrumentation amplifier
  • Bandgap voltage reference with typical temperature coefficient of 4 ppm/°C
  • Update rate: 4.17 Hz to 470 Hz
  • 3 differential inputs
  • Internal clock oscillator
  • Simultaneous 50 Hz/60 Hz rejection
  • Programmable current source
  • On-chip bias voltage generator
  • Burnout current
  • Supply voltage: 2.7 V to 5.25 V
  • Temperature range: -40 °C to +105 °C
  • Independent interface supply
  • 16-lead TSSOP package
  • Interface: 3-wire serial interface, SPI, QSPI, MICROWIRE, and DSP compatible, Schmitt trigger on SCLK pin

Applications

AI Translation
  • Thermocouple measurement
  • RTD measurement
  • Thermistor measurement
  • Gas analysis
  • Industrial process control
  • Instrumentation
  • Portable instrumentation
  • Blood analysis
  • Smart transmitters
  • Liquid/gas chromatography
  • 6-digit DVM