LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7771BCPZ product image
Images for reference only

ADI AD7771BCPZRoHS

Manufacturer
MPN
AD7771BCPZ
LCSC Part #
C578517
Packaging
LFCSP-64(9x9)
Customer #
Key Attributes
SPI 3V~3.6V LFCSP-64(9x9) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD7771BCPZ
In-Stock: 114
114 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.0424$ 21.04
10+$ 20.0477$ 200.48
30+$ 18.3245$ 549.74
100+$ 16.8219$ 1682.19
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-64(9x9)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply3V~3.6V
Number of Channels8
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency8.192MHz
FeaturesBipolar input;Simultaneous sampling;Integrated modulator;Built-in digital filter;Multi-chip synchronization;Synchronous triggering
Resolution(Bits)128kHz;24
S/N Ratio107dB
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The AD77711 is an 8-channel, simultaneous sampling analog-to-digital converter (ADC). Eight full Σ-Δ ADCs are on-chip. It provides an ultralow input current to allow direct sensor connection. Each input channel has a programmable gain stage allowing gains of 1, 2, 4, and 8 to map lower amplitude sensor outputs into the full-scale ADC input range, maximizing the dynamic range of the signal chain. The AD7771 accepts a V_REF voltage from 1 V up to 3.6 V. The analog inputs accept unipolar (0 V to V_REF) or true bipolar (±V_REF/2 V) analog input signals with 3.3 V or ±1.65 V analog supply voltages, respectively. The analog inputs can be configured to accept true differential or single-ended signals to match different sensor output configurations. Each channel contains an ADC modulator and a sinc3/sinc5, low latency digital filter. A sample rate converter (SRC) is provided to allow fine resolution control over the AD7771 output data rate (ODR). This control can be used in applications where the ODR resolution is required to maintain coherency with 0.01 Hz changes in the line frequency. The SRC is programmable through the serial port interface (SPI). The AD7771 implements two different interfaces: a data output interface and SPI control interface. The ADC data output interface is dedicated to transmitting the ADC conversion results from the AD7771 to the processor. The SPI writes to and reads from the AD7771 configuration registers and for the control and reading of data from the successive approximation register (SAR) ADC. The SPI can also be configured to output the Σ-Δ conversion data. The AD7771 includes a 12-bit SAR ADC. This ADC can be used for AD7771 diagnostics without having to decommission one of the Σ-Δ ADC channels dedicated to system measurement functions. With the use of an external multiplexer, which can be controlled through the three general-purpose input/output pins (GPIOs), and signal conditioning, the SAR ADC can validate the Σ-Δ ADC measurements in applications where functional safety is required. In addition, the AD7771 SAR ADC includes an internal multiplexer to sense internal nodes. The AD7771 contains a 2.5 V reference and reference buffer. The reference has a typical temperature coefficient of ±10 ppm/°C. The AD7771 offers two modes of operation: high resolution mode and low power mode. High resolution mode provides a higher dynamic range while consuming 16.6 mW per channel; low power mode consumes only 5.25 mW per channel at a reduced dynamic range specification. The specified operating temperature range is -40°C to +105°C, although the device is operational up to +125°C.

Features

AI Translation
  • 8-channel, 24-bit simultaneous sampling ADC
  • Single-ended or true differential inputs
  • PGA per channel (gains of 1, 2, 4, and 8)
  • Low dc input current ±4 nA (differential), ±8 nA (single-ended)
  • Up to 128 kSPS ODR per channel
  • Programmable ODRs and bandwidth
  • SRC for coherent sampling, Sampling rate resolution up to 15.2×10⁻⁶ SPS
  • Low latency sinc3 and sinc5 filter paths
  • Adjustable phase synchronization
  • Internal 2.5 V reference
  • Two power modes: High resolution mode, Low power mode
  • Optimizes power dissipation and performance
  • Low resolution SAR ADC for system and chip diagnostics
  • Power supply: Bipolar (±1.65 V) or unipolar (3.3 V) supplies, Digital I/O supply: 1.8 V to 3.6 V
  • Performance temperature range: -40°C to +105°C
  • Functional temperature range: -40°C to +125°C
  • Performance: Combined ac and dc performance, 107 dB SNR/dynamic range at 32 kSPS in high resolution mode (sinc5), −109 dB THD, ±8 ppm of FSR INL, ±15 μV offset error, ±0.1% FS gain error, ±10 ppm/°C typical temperature coefficient

Applications

AI Translation
  • Power quality and measurement applications
  • General-purpose data acquisition
  • Electroencephalography (EEG)
  • Industrial process control