LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD7718BRUZ product image
Images for reference only

ADI AD7718BRUZRoHS

Manufacturer
MPN
AD7718BRUZ
LCSC Part #
C578493
Packaging
TSSOP-28
Customer #
Key Attributes
8/10-channel, low-voltage, low-power ∑-△ analog-to-digital converter
Datasheetpdf iconADI AD7718BRUZ
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.119$ 15.7495$ 15.75
10+$ 16.3142$ 15.0091$ 150.09
30+$ 14.9204$ 13.7268$ 411.80
100+$ 13.7052$ 12.6088$ 1260.88
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-28
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Clock Frequency32kHz
FeaturesBipolar input;Integrated modulator;Built-in digital filter
Voltage ReferenceExternal
InterfaceSPI
Quiescent Current (Iq)1uA
Resolution(Bits)19.79Hz;24
Voltage - Supply2.7V~3.6V;4.75V~5.25V
Number of Channels8
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD7708/AD7718 are complete analog front-ends for low frequency measurement applications. The AD7718 contains a 24-bit Σ-∆ ADC with PGA and can be configured as 4/5 fully-differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. The AD7708 is a 16-bit version of the AD7718. Input signal ranges from 20 mV to 2.56 V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32 kHz crystal with an on-board PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate. The part operates from a single 3 V or 5 V supply. When operating from 3 V supplies, the power dissipation for the part is 3.84 mW typ. Both parts are pin-for-pin compatible allowing an upgradable path from 16 to 24 bits without the need for hardware modifications. The AD7708/AD7718 are housed in 28-lead SOIC and TSSOP packages.

Features

AI Translation
  • 8-/10-Channel, High Resolution - ADCs
  • AD7708 Has 16-Bit Resolution
  • AD7718 Has 24-Bit Resolution
  • Factory-Calibrated
  • Single Conversion Cycle Setting
  • Programmable Gain Front End
  • Simultaneous 50 Hz and 60 Hz Rejection
  • VREF Select Allows Absolute and Ratiometric Measurement Capability
  • Operation Can Be Optimized for Analog Performance <CHOP=0> or Channel Throughput <CHOP=1>
  • 3-Wire Serial
  • SPI, QSPI, MICROWIRE, and DSP-Compatible
  • Schmitt Trigger on SCLK
  • Specified for Single 3 V and 5 V Operation
  • Normal: 1.28 mA Typ @3V
  • Power-Down: 30 μA (32 kHz Crystal Running)
  • On-Chip Functions Rail-to-Rail Input Buffer and PGA 2-Bit Digital I/O Port

Applications

AI Translation
  • Industrial Process Control
  • Instrumentation
  • Pressure Transducers
  • Portable Instrumentation
  • Smart Transmitters
  • Data Acquisition
  • Programmable Logic Controllers
  • Converting Single-Ended Inputs
  • Combined Ratiometric and Absolute Value Measurement System
  • Optimizing Throughput while Maximizing 50 Hz and 60 Hz Rejection in a Multiplexed Data Acquisition System